Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30 - Integrated Circuits (ICs)

Digi-Key Part Number NJU7261U30-ND
Price Break
1000
Unit Price
.64000
Extended Price
640.00
Manufacturer Part NumberNJU7261U30
DescriptionIC SW-REG STEP-UP 3V SOT89-5
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationNJU7261U30
VendorNJR
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input1 ~ 10V
Voltage - Output3V
Current - Output-
Output Power300mW
Package / CaseSOT-89-5
PackagingBulk
Internal Switch(s)Yes
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NJU7261U30
NJU7261U30

NJU7261U30 Specification Sheet

Image of IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30

IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30 (NJU7261U30-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30
 Order 'ic sw-reg step-up 3v sot89-5 - NJU7261U30' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U30-ND.
IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30-TE1
 Order 'ic sw-reg step-up 3v sot89-5 - NJU7261U30-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7261U30-TE1CT-ND.
IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30-TE1
 Order 'ic sw-reg step-up 3v sot89-5 - NJU7261U30-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U30-TE1TR-ND.
IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30-TE1#
 Order 'ic sw-reg step-up 3v sot89-5 - NJU7261U30-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U30-TE1#-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33
 Order 'ic sw-reg step-up 3.3v sot89-5 - NJU7261U33' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U33-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33-TE1
 Order 'ic sw-reg step-up 3.3v sot89-5 - NJU7261U33-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7261U33-TE1CT-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33-TE1
 Order 'ic sw-reg step-up 3.3v sot89-5 - NJU7261U33-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U33-TE1TR-ND.
IC SW-REG STEP-UP 4.5V SOT89-5 - NJU7261U45
 Order 'ic sw-reg step-up 4.5v sot89-5 - NJU7261U45' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U45-ND.
IC SW-REG STEP-UP 5V SOT89-5 - NJU7261U50
 Order 'ic sw-reg step-up 5v sot89-5 - NJU7261U50' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U50-ND.
IC SW-REG STEP-UP 5V SOT89-5 - NJU7261U50-TE1
 Order 'ic sw-reg step-up 5v sot89-5 - NJU7261U50-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7261U50-TE1CT-ND.
IC SW-REG STEP-UP 5V SOT89-5 - NJU7261U50-TE1
 Order 'ic sw-reg step-up 5v sot89-5 - NJU7261U50-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U50-TE1TR-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33#
 Order 'ic sw-reg step-up 3.3v sot89-5 - NJU7261U33#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U33#-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33-TE1#
 Order 'ic sw-reg step-up 3.3v sot89-5 - NJU7261U33-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U33-TE1#-ND.
IC SW-REG STEP-UP 4.5V SOT89-5 - NJU7261U45#
 Order 'ic sw-reg step-up 4.5v sot89-5 - NJU7261U45#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U45#-ND.
IC SW-REG STEP-UP 5V SOT89-5 - NJU7261U50#
 Order 'ic sw-reg step-up 5v sot89-5 - NJU7261U50#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U50#-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SW-REG STEP-UP 3V 8-DMP - NJU7262M30# Next: IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30-TE1