IC CTRLR BUCK CPU 2/3/4PH 32QFN - NCP5314MNR2 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | NCP5314MNR2OSCT-ND |
1 25 100 250 500 1000 |
5.00000 4.00000 3.37500 3.25000 3.17500 3.12500 |
Extended Price
5.00 100.00 337.50 812.50 1587.50 3125.00 |
| Manufacturer Part Number | NCP5314MNR2 | |||
| Description | IC CTRLR BUCK CPU 2/3/4PH 32QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NCP5314MNR2 |
| Vendor | ON Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 32-QFN |
| Operating Mode | Voltage |
| Switching Style | Buck |
| Duty Cycle | 100.0 % [Max] |
| UVLO On | 9.00 V [Typ] |
| UVLO Off | 8.0 V [Typ] |
| Packaging | Cut Tape |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NCP5314MNR2 NCP5314MNR2 NCP5314MNR2OSCT ND NCP5314MNR2OSCTND NCP5314MNR2OSCT |
NCP5314MNR2 Specification Sheet
IC CTRLR BUCK CPU 2/3/4PH 32QFN - NCP5314MNR2 (NCP5314MNR2OSCT-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CTRLR BUCK CPU 2/3/4PH 32QFN - NCP5314MNR2
Order 'ic ctrlr buck cpu 2/3/4ph 32qfn - NCP5314MNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5314MNR2OSCT-ND.
IC CTRLR BUCK CPU 2/3/4PH 32QFN - NCP5314MNR2
Order 'ic ctrlr buck cpu 2/3/4ph 32qfn - NCP5314MNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5314MNR2OSTR-ND.
IC CTRLR BUCK CPU 2/3/4PH 32LQFP - NCP5314FTR2
Order 'ic ctrlr buck cpu 2/3/4ph 32lqfp - NCP5314FTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5314FTR2OSCT-ND.
IC CTRLR BUCK CPU 2/3/4PH 32LQFP - NCP5314FTR2
Order 'ic ctrlr buck cpu 2/3/4ph 32lqfp - NCP5314FTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5314FTR2OSTR-ND.
IC CTRLR BUCK CPU 4/5/6PH 48LQFP - NCP5316FTR2
Order 'ic ctrlr buck cpu 4/5/6ph 48lqfp - NCP5316FTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5316FTR2OS-ND.
IC CTRLR BUCK CPU 4/5/6PH 48QFN - NCP5316MNR2
Order 'ic ctrlr buck cpu 4/5/6ph 48qfn - NCP5316MNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5316MNR2OS-ND.
IC CTRLR BUCK 1/2/3PH ADJ 20QSOP - ADP3182JRQZ-REEL
Order 'ic ctrlr buck 1/2/3ph adj 20qsop - ADP3182JRQZ-REEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3182JRQZ-REEL-ND.
IC CTRLR BUCK 4PH VRM 9.0 24SOIC - CS5307GDWR24
Order 'ic ctrlr buck 4ph vrm 9.0 24soic - CS5307GDWR24' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5307GDWR24OSCT-ND.
IC CTRLR BUCK 4PH VRM 9.0 24SOIC - CS5307GDWR24
Order 'ic ctrlr buck 4ph vrm 9.0 24soic - CS5307GDWR24' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5307GDWR24OSTR-ND.
IC CTLR CPU 2/3/4 PHASE 32-LQFP - NCP5314FTR2G
Order 'ic ctlr cpu 2/3/4 phase 32-lqfp - NCP5314FTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5314FTR2G-ND.
IC CTLR CPU 2/3/4 PHASE 32-LQFP - NCP5318FTR2G
Order 'ic ctlr cpu 2/3/4 phase 32-lqfp - NCP5318FTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5318FTR2G-ND.
IC CTLR CPU 2/3/4 PHASE 32-LQFP - NCP5318FTR2
Order 'ic ctlr cpu 2/3/4 phase 32-lqfp - NCP5318FTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5318FTR2-ND.
IC CTRLR BUCK 3PHASE 5BIT 20SOIC - CS5323GDWR20
Order 'ic ctrlr buck 3phase 5bit 20soic - CS5323GDWR20' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5323GDWR20OSCT-ND.
IC CTRLR BUCK 3PHASE 5BIT 20SOIC - CS5323GDWR20
Order 'ic ctrlr buck 3phase 5bit 20soic - CS5323GDWR20' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5323GDWR20OSTR-ND.
IC CTRLR BUCK 3PH VRM 9.0 24SOIC - NCP5306DWR2
Order 'ic ctrlr buck 3ph vrm 9.0 24soic - NCP5306DWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5306DWR2OSCT-ND.
Send this link via E-Mail
Help With This Screen