Keywords:





IC CONV PWM UVLO HV 8PDIP - NCP1053P136G - Integrated Circuits (ICs)

ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1053P136G

Digi-Key Part Number NCP1053P136GOS-ND
Price Break
1000
Unit Price
.67500
Extended Price
675.00
Manufacturer Part NumberNCP1053P136G
DescriptionIC CONV PWM UVLO HV 8PDIP
Quantity Available Non-Stock
All prices are in USD

Purchase ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1053P136G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1053P136G
Technical/Catalog InformationNCP1053P136G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Packaging*
Package / Case*
Power (Watts)40W
Voltage - Input7.5 ~ 10 V
Voltage - Output700V
Frequency Range113 ~ 145kHz
Operating Temperature-40°C ~ 150°C
Output IsolationIsolated
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NCP1053P136G
NCP1053P136G
NCP1053P136GOS ND
NCP1053P136GOSND
NCP1053P136GOS

NCP1053P136G Specification Sheet

Image of IC CONV PWM UVLO HV 8PDIP - NCP1053P136G

IC CONV PWM UVLO HV 8PDIP - NCP1053P136G (NCP1053P136GOS-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1053P136G
IC CONV PWM UVLO HV 8PDIP - NCP1053P136G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1053P136G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1053P136GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P100G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P100GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P100
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P100OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P136G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P136G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P136GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P136
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P136' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P136OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P44G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P44G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P44GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P44
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P44' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P44OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P100G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P100GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P100
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P100OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P136G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P136G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P136GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P136
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P136' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P136OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P44G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P44G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P44GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P44
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P44' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P44OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1052P100G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1052P100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P100GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1052P100
 Order 'ic conv pwm uvlo hv 8pdip - NCP1052P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P100OS-ND.

Options for ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1053P136G
Send this link via E-Mail
Help With This Screen

IC CONV PWM UVLO HV 8PDIP - NCP1053P136G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CONV PWM UVLO HV 8PDIP - NCP1053P100G Next: IC CONV PWM UVLO HV 8PDIP - NCP1053P44
IC CONV PWM UVLO HV 8PDIP - NCP1053P136G