Keywords:





ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P100

IC CONV PWM UVLO HV 8PDIP - NCP1051P100 - Integrated Circuits (ICs)

Digi-Key Part Number NCP1051P100OS-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
1.46000
1.30520
1.12500
.94500
.81000
.67500
.58500
Extended Price
1.46
32.63
112.50
236.25
405.00
675.00
2925.00
Manufacturer Part NumberNCP1051P100
DescriptionIC CONV PWM UVLO HV 8PDIP
Quantity Available 260
All prices are in USD

Purchase ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P100
Technical/Catalog InformationNCP1051P100
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Packaging*
Package / Case*
Power (Watts)40W
Voltage - Input7.5 ~ 10 V
Voltage - Output700V
Frequency Range84 ~ 107kHz
Operating Temperature-40°C ~ 150°C
Output IsolationIsolated
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NCP1051P100
NCP1051P100
NCP1051P100OS ND
NCP1051P100OSND
NCP1051P100OS

NCP1051P100 Specification Sheet

Image of IC CONV PWM UVLO HV 8PDIP - NCP1051P100

IC CONV PWM UVLO HV 8PDIP - NCP1051P100 (NCP1051P100OS-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P100
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P100
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P100OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1050P100G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P100GOS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1050P100
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P100OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1050P136G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P136G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P136GOS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1050P136
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P136' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P136OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1050P44G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P44G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P44GOS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1050P44
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P44' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P44OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P100G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P100GOS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P136G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P136G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P136GOS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P136
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P136' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P136OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P44G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P44G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P44GOS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P44
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P44' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P44OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1052P100G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1052P100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P100GOS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1052P100
 Order 'ic conv pwm uvlo hv 8pdip - NCP1052P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P100OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1052P136G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1052P136G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P136GOS-ND.

Options for ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P100
Send this link via E-Mail
Help With This Screen

IC CONV PWM UVLO HV 8PDIP - NCP1051P100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CONV PWM UVLO HV 8PDIP - NCP1050P44G Next: IC CONV PWM UVLO HV 8PDIP - NCP1051P100G
IC CONV PWM UVLO HV 8PDIP - NCP1051P100