Keywords:





IC CONV PWM UVLO HV 8PDIP - NCP1051P100G - Integrated Circuits (ICs)

ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P100G

Digi-Key Part Number NCP1051P100GOS-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.37000
1.21800
1.05000
.88200
.75600
.63000
Extended Price
1.37
30.45
105.00
220.50
378.00
630.00
Manufacturer Part NumberNCP1051P100G
DescriptionIC CONV PWM UVLO HV 8PDIP
Quantity Available 2000
All prices are in USD

Purchase ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P100G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P100G
Technical/Catalog InformationNCP1051P100G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Packaging*
Package / Case*
Power (Watts)40W
Voltage - Input7.5 ~ 10 V
Voltage - Output700V
Frequency Range84 ~ 107kHz
Operating Temperature-40°C ~ 150°C
Output IsolationIsolated
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NCP1051P100G
NCP1051P100G
NCP1051P100GOS ND
NCP1051P100GOSND
NCP1051P100GOS

NCP1051P100G Specification Sheet

Image of IC CONV PWM UVLO HV 8PDIP - NCP1051P100G

IC CONV PWM UVLO HV 8PDIP - NCP1051P100G (NCP1051P100GOS-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P100G
IC CONV PWM UVLO HV 8PDIP - NCP1051P100G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P100GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P100G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P100GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P100
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P100OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P136G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P136G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P136GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P136
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P136' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P136OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P44G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P44G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P44GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P44
 Order 'ic conv pwm uvlo hv 8pdip - NCP1050P44' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P44OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P100
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P100OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P136G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P136G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P136GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P136
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P136' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P136OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P44G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P44G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P44GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P44
 Order 'ic conv pwm uvlo hv 8pdip - NCP1051P44' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P44OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1052P100G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1052P100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P100GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1052P100
 Order 'ic conv pwm uvlo hv 8pdip - NCP1052P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P100OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1052P136G
 Order 'ic conv pwm uvlo hv 8pdip - NCP1052P136G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P136GOS-ND.

Options for ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1051P100G
Send this link via E-Mail
Help With This Screen

IC CONV PWM UVLO HV 8PDIP - NCP1051P100G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CONV PWM UVLO HV 8PDIP - NCP1051P100 Next: IC CONV PWM UVLO HV 8PDIP - NCP1051P136
IC CONV PWM UVLO HV 8PDIP - NCP1051P100G