ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1050P44
IC CONV PWM UVLO HV 8PDIP - NCP1050P44
| Digi-Key Part Number | NCP1050P44OS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NCP1050P44 | |||
| Description | IC CONV PWM UVLO HV 8PDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1050P44
| Technical/Catalog Information | NCP1050P44 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 8-DIP (300 mil, 7 Leads) |
| Power (Watts) | 40W |
| Voltage - Input | 7.5 ~ 10 V |
| Voltage - Output | 700V |
| Frequency Range | 37 ~ 47kHz |
| Operating Temperature | -40°C ~ 150°C |
| Output Isolation | Isolated |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NCP1050P44 NCP1050P44 NCP1050P44OS ND NCP1050P44OSND NCP1050P44OS |
NCP1050P44 Specification Sheet
IC CONV PWM UVLO HV 8PDIP - NCP1050P44 (NCP1050P44OS-ND)
Related parts ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1050P44ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1050P44
Order 'ic conv pwm uvlo hv 8pdip - NCP1050P44' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P44OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1050P100G
Order 'ic conv pwm uvlo hv 8pdip - NCP1050P100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P100GOS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1050P100
Order 'ic conv pwm uvlo hv 8pdip - NCP1050P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P100OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1050P136G
Order 'ic conv pwm uvlo hv 8pdip - NCP1050P136G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P136GOS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1050P136
Order 'ic conv pwm uvlo hv 8pdip - NCP1050P136' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P136OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1050P44G
Order 'ic conv pwm uvlo hv 8pdip - NCP1050P44G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P44GOS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1051P100G
Order 'ic conv pwm uvlo hv 8pdip - NCP1051P100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P100GOS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1051P100
Order 'ic conv pwm uvlo hv 8pdip - NCP1051P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P100OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1051P136G
Order 'ic conv pwm uvlo hv 8pdip - NCP1051P136G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P136GOS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1051P136
Order 'ic conv pwm uvlo hv 8pdip - NCP1051P136' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P136OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1051P44G
Order 'ic conv pwm uvlo hv 8pdip - NCP1051P44G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P44GOS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1051P44
Order 'ic conv pwm uvlo hv 8pdip - NCP1051P44' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P44OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1052P100G
Order 'ic conv pwm uvlo hv 8pdip - NCP1052P100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P100GOS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1052P100
Order 'ic conv pwm uvlo hv 8pdip - NCP1052P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P100OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1052P136G
Order 'ic conv pwm uvlo hv 8pdip - NCP1052P136G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P136GOS-ND.
Options for ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 7.5 ~ 10 V NCP1050P44
Send this link via E-Mail
Help With This Screen
