IC CONV PWM UVLO HV 8PDIP - NCP1050P136G - Integrated Circuits (ICs)
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1050P136G
| Digi-Key Part Number | NCP1050P136GOS-ND |
1 25 100 250 500 1000 |
1.37000 1.21800 1.05000 .88200 .75600 .63000 |
Extended Price
1.37 30.45 105.00 220.50 378.00 630.00 |
| Manufacturer Part Number | NCP1050P136G | |||
| Description | IC CONV PWM UVLO HV 8PDIP | |||
| Quantity Available | 995 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP1050P136G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | * |
| Package / Case | * |
| Power (Watts) | 40W |
| Voltage - Input | 7.5 ~ 10 V |
| Voltage - Output | 700V |
| Frequency Range | 113 ~ 145kHz |
| Operating Temperature | -40°C ~ 150°C |
| Output Isolation | Isolated |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP1050P136G NCP1050P136G NCP1050P136GOS ND NCP1050P136GOSND NCP1050P136GOS |
NCP1050P136G Specification Sheet
IC CONV PWM UVLO HV 8PDIP - NCP1050P136G (NCP1050P136GOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1050P136GIC CONV PWM UVLO HV 8PDIP - NCP1050P136G
Order 'ic conv pwm uvlo hv 8pdip - NCP1050P136G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P136GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P100G
Order 'ic conv pwm uvlo hv 8pdip - NCP1050P100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P100GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P100
Order 'ic conv pwm uvlo hv 8pdip - NCP1050P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P100OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P136
Order 'ic conv pwm uvlo hv 8pdip - NCP1050P136' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P136OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P44G
Order 'ic conv pwm uvlo hv 8pdip - NCP1050P44G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P44GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1050P44
Order 'ic conv pwm uvlo hv 8pdip - NCP1050P44' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050P44OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P100G
Order 'ic conv pwm uvlo hv 8pdip - NCP1051P100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P100GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P100
Order 'ic conv pwm uvlo hv 8pdip - NCP1051P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P100OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P136G
Order 'ic conv pwm uvlo hv 8pdip - NCP1051P136G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P136GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P136
Order 'ic conv pwm uvlo hv 8pdip - NCP1051P136' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P136OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P44G
Order 'ic conv pwm uvlo hv 8pdip - NCP1051P44G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P44GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1051P44
Order 'ic conv pwm uvlo hv 8pdip - NCP1051P44' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051P44OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1052P100G
Order 'ic conv pwm uvlo hv 8pdip - NCP1052P100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P100GOS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1052P100
Order 'ic conv pwm uvlo hv 8pdip - NCP1052P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P100OS-ND.
IC CONV PWM UVLO HV 8PDIP - NCP1052P136G
Order 'ic conv pwm uvlo hv 8pdip - NCP1052P136G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052P136GOS-ND.
Options for ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) * 7.5 ~ 10 V NCP1050P136G
Send this link via E-Mail
Help With This Screen
