CAP 10000PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB103
| Digi-Key Part Number | 311-1174-1-ND |
10 100 500 1000 |
.08400 .05100 .03360 .02400 |
Extended Price
0.84 5.10 16.80 24.00 |
| Manufacturer Part Number | CC1206KRX7R9BB103 | |||
| Description | CAP 10000PF 50V CERAMIC X7R 1206 | |||
| Quantity Available | 10110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1206KRX7R9BB103 |
| Vendor | Yageo |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Capacitance | 10000.000 pF [Typ] |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 1.140 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Shape | Rectangular |
| A | 180.000 mm [Typ] |
| L1 | 3.20 mm [Typ] |
| L2 | 0.250 mm [Min] |
| L2 | 0.750 mm [Max] |
| L3 | 0.250 mm [Min] |
| L3 | 0.750 mm [Max] |
| L4 | 1.400 mm [Min] |
| T | 0.500 mm [Min] |
| T | 1.750 mm [Max] |
| T | 1.140 mm [Typ] |
| W | 1.600 mm [Typ] |
| W1 | 8.40 mm [Nom] |
| W2 | 14.40 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1206KRX7R9BB103 CC1206KRX7R9BB103 311 1174 1 ND 31111741ND 311-1174-1 |
CC1206KRX7R9BB103 Specification Sheet
CAP 10000PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB103 (311-1174-1-ND)
Related parts:CAP 10000PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB103
Order 'cap 10000pf 50v ceramic x7r 1206 - CC1206KRX7R9BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1174-1-ND.
CAP 10000PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB103
Order 'cap 10000pf 50v ceramic x7r 1206 - CC1206KRX7R9BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1174-2-ND.
CAP 10000PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB103
Order 'cap 10000pf 50v ceramic x7r 1206 - CC1206KRX7R9BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1174-6-ND.
CAP 10000PF 50V CERAMIC X7R 1206 - C1206C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 1206 - C1206C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1234-1-ND.
CAP 10000PF 50V CERAMIC X7R 1206 - C1206C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 1206 - C1206C103K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1234-2-ND.
CAP 10000PF 50V CERAMIC X7R 1206 - C1206C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 1206 - C1206C103J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1237-1-ND.
CAP 10000PF 50V CERAMIC X7R 1206 - C1206C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 1206 - C1206C103J5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1237-2-ND.
CAP 10000PF 50V CERAMIC X7R 1206 - VJ1206Y103KXACW1BC
Order 'cap 10000pf 50v ceramic x7r 1206 - VJ1206Y103KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1321CT-ND.
CAP 10000PF 50V CERAMIC X7R 1206 - VJ1206Y103KXACW1BC
Order 'cap 10000pf 50v ceramic x7r 1206 - VJ1206Y103KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1321DKR-ND.
CAP 10000PF 50V CERAMIC X7R 1206 - VJ1206Y103KXACW1BC
Order 'cap 10000pf 50v ceramic x7r 1206 - VJ1206Y103KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1321TR-ND.
CAP 10000PF 50V CERAMIC X7R 1206 - C1206C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 1206 - C1206C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1234-6-ND.
CAP 10000PF 50V CERAMIC X7R 1206 - C1206C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 1206 - C1206C103J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1237-6-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB103
Order 'cap 10000pf 50v ceramic x7r 0603 - CC0603KRX7R9BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1085-1-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB103
Order 'cap 10000pf 50v ceramic x7r 0603 - CC0603KRX7R9BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1085-2-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB103
Order 'cap 10000pf 50v ceramic x7r 0603 - CC0603KRX7R9BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1085-6-ND.
Send this link via E-Mail
Help With This Screen