IC CTRLR PWM CURRENT MODE 14SOIC - MIC38HC42-1YM TR - Integrated Circuits (ICs)
Micrel Inc Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 1 9 V ~ 20 V MIC38HC42-1YM TR
| Digi-Key Part Number | MIC38HC42-1YM TR-ND |
2500 |
1.66320 |
Extended Price
4158.00 |
| Manufacturer Part Number | MIC38HC42-1YM TR | |||
| Description | IC CTRLR PWM CURRENT MODE 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC38HC42-1YM TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 96% |
| Voltage - Supply | 9 V ~ 20 V |
| Frequency-Max | 500kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | Yes |
| Drawing Number | * |
| Operating Temperature | -40°C ~ 85°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC38HC42 1YM TR MIC38HC421YM TR |
MIC38HC42-1YM TR Specification Sheet
IC CTRLR PWM CURRENT MODE 14SOIC - MIC38HC42-1YM TR (MIC38HC42-1YM TR-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 1 9 V ~ 20 V MIC38HC42-1YM TRIC CTRLR PWM CURRENT MODE 14SOIC - MIC38HC42-1YM TR
Order 'ic ctrlr pwm current mode 14soic - MIC38HC42-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38HC42-1YM TR-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - MIC38C42-1YM TR
Order 'ic ctrlr pwm current mode 14soic - MIC38C42-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38C42-1YM TR-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - MIC38C43-1YM TR
Order 'ic ctrlr pwm current mode 14soic - MIC38C43-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38C43-1YM TR-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - MIC38C44-1YM TR
Order 'ic ctrlr pwm current mode 14soic - MIC38C44-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38C44-1YM TR-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - MIC38C45-1YM TR
Order 'ic ctrlr pwm current mode 14soic - MIC38C45-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38C45-1YM TR-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - MIC38HC42-1BM TR
Order 'ic ctrlr pwm current mode 14soic - MIC38HC42-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38HC42-1BM TR-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - MIC38HC43-1YM TR
Order 'ic ctrlr pwm current mode 14soic - MIC38HC43-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38HC43-1YM TR-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - MIC38HC44-1YM TR
Order 'ic ctrlr pwm current mode 14soic - MIC38HC44-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38HC44-1YM TR-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - MIC38HC45-1YM TR
Order 'ic ctrlr pwm current mode 14soic - MIC38HC45-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38HC45-1YM TR-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - MIC38HC42-1YM
Order 'ic ctrlr pwm current mode 14soic - MIC38HC42-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38HC42-1YM-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - MIC38C42-1BM TR
Order 'ic ctrlr pwm current mode 14soic - MIC38C42-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38C42-1BM TR-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - MIC38C43-1BM TR
Order 'ic ctrlr pwm current mode 14soic - MIC38C43-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38C43-1BM TR-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - MIC38C44-1BM TR
Order 'ic ctrlr pwm current mode 14soic - MIC38C44-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38C44-1BM TR-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - MIC38C45-1BM TR
Order 'ic ctrlr pwm current mode 14soic - MIC38C45-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38C45-1BM TR-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - MIC38HC43-1BM TR
Order 'ic ctrlr pwm current mode 14soic - MIC38HC43-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC38HC43-1BM TR-ND.
Options for Micrel Inc Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 1 9 V ~ 20 V MIC38HC42-1YM TR
Send this link via E-Mail
Help With This Screen
