1000pF Ceramic Capacitor Yageo 1206 (3216 metric) 50V CC1206JRNP09BN102
CAP CERAMIC 1000PF 50V NP0 1206 - CC1206JRNP09BN102 - Capacitors
| Digi-Key Part Number | 311-1163-2-ND |
4000 12000 24000 |
.02673 .02079 .01975 |
Extended Price
106.92 249.48 474.00 |
| Manufacturer Part Number | CC1206JRNP09BN102 | |||
| Description | CAP CERAMIC 1000PF 50V NP0 1206 | |||
| Quantity Available | 192000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1206JRNP09BN102 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1206JRNP09BN102 CC1206JRNP09BN102 311 1163 2 ND 31111632ND 311-1163-2 |
CC1206JRNP09BN102 Specification Sheet
CAP CERAMIC 1000PF 50V NP0 1206 - CC1206JRNP09BN102 (311-1163-2-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor Yageo 1206 (3216 metric) 50V CC1206JRNP09BN1021000pF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206JRNP09BN102
Order 'cap ceramic 1000pf 50v np0 1206 - CC1206JRNP09BN102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1163-1-ND.
1000pF Ceramic Capacitor Yageo 1206 (3216 metric) 50V CC1206JRNP09BN102
Order 'cap ceramic 1000pf 50v np0 1206 - CC1206JRNP09BN102' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1163-2-ND.
1000pF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206JRNP09BN102
Order 'cap ceramic 1000pf 50v np0 1206 - CC1206JRNP09BN102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1163-6-ND.
1000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C102J5GACTU
Order 'cap ceramic 1000pf 50v np0 1206 - C1206C102J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1218-1-ND.
1000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C102J5GACTU
Order 'cap ceramic 1000pf 50v np0 1206 - C1206C102J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1218-6-ND.
1000pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C102J5GACTU
Order 'cap ceramic 1000pf 50v np0 1206 - C1206C102J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1218-2-ND.
1000pF Ceramic Capacitor Vishay/BC Components (VA) 1206 (3216 metric) 50V VJ1206A102JXACW1BC
Order 'cap ceramic 1000pf 50v np0 1206 - VJ1206A102JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1316CT-ND.
1000pF Ceramic Capacitor Vishay/BC Components (VA) 1206 (3216 metric) 50V VJ1206A102JXACW1BC
Order 'cap ceramic 1000pf 50v np0 1206 - VJ1206A102JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1316DKR-ND.
1000pF Ceramic Capacitor Vishay/BC Components 1206 (3216 metric) 50V VJ1206A102JXACW1BC
Order 'cap ceramic 1000pf 50v np0 1206 - VJ1206A102JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1316TR-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A102FAT2A
Order 'cap cer 1000pf 50v np0 1206 - 12065A102FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A102FAT2A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A102FAT4A
Order 'cap cer 1000pf 50v np0 1206 - 12065A102FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A102FAT4A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A102GAT2A
Order 'cap cer 1000pf 50v np0 1206 - 12065A102GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5176-2-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A102GAT2P
Order 'cap cer 1000pf 50v np0 1206 - 12065A102GAT2P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A102GAT2P-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A102GAT4A
Order 'cap cer 1000pf 50v np0 1206 - 12065A102GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A102GAT4A-ND.
1000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065A102JAT4A
Order 'cap cer 1000pf 50v np0 1206 - 12065A102JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A102JAT4A-ND.
Options for 1000pF Ceramic Capacitor Yageo 1206 (3216 metric) 50V CC1206JRNP09BN102
Send this link via E-Mail
Help With This Screen
