CAP CERAMIC 120PF 50V NP0 1206 - CC1206JRNP09BN121
| Digi-Key Part Number | 311-1162-2-ND |
4000 12000 24000 |
.02297 .01786 .01697 |
Extended Price
91.88 214.32 407.28 |
| Manufacturer Part Number | CC1206JRNP09BN121 | |||
| Description | CAP CERAMIC 120PF 50V NP0 1206 | |||
| Quantity Available | 16000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1206JRNP09BN121 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 120pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1206JRNP09BN121 CC1206JRNP09BN121 311 1162 2 ND 31111622ND 311-1162-2 |
CC1206JRNP09BN121 Specification Sheet
CAP CERAMIC 120PF 50V NP0 1206 - CC1206JRNP09BN121 (311-1162-2-ND)
Related parts :CAP CERAMIC 120PF 50V NP0 1206 - CC1206JRNP09BN121
Order 'cap ceramic 120pf 50v np0 1206 - CC1206JRNP09BN121' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1162-1-ND.
CAP CERAMIC 120PF 50V NP0 1206 - CC1206JRNP09BN121
Order 'cap ceramic 120pf 50v np0 1206 - CC1206JRNP09BN121' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1162-2-ND.
CAP CERAMIC 120PF 50V NP0 1206 - CC1206JRNP09BN121
Order 'cap ceramic 120pf 50v np0 1206 - CC1206JRNP09BN121' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1162-6-ND.
CAP CERAMIC 120PF 50V NP0 1206 - C1206C121J5GACTU
Order 'cap ceramic 120pf 50v np0 1206 - C1206C121J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1207-1-ND.
CAP CERAMIC 120PF 50V NP0 1206 - C1206C121J5GACTU
Order 'cap ceramic 120pf 50v np0 1206 - C1206C121J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1207-2-ND.
CAP CERAMIC 120PF 50V NP0 1206 - VJ1206A121JXACW1BC
Order 'cap ceramic 120pf 50v np0 1206 - VJ1206A121JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1315CT-ND.
CAP CERAMIC 120PF 50V NP0 1206 - VJ1206A121JXACW1BC
Order 'cap ceramic 120pf 50v np0 1206 - VJ1206A121JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1315DKR-ND.
CAP CERAMIC 120PF 50V NP0 1206 - VJ1206A121JXACW1BC
Order 'cap ceramic 120pf 50v np0 1206 - VJ1206A121JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1315TR-ND.
CAP CERAMIC 120PF 50V NP0 1206 - C1206C121J5GACTU
Order 'cap ceramic 120pf 50v np0 1206 - C1206C121J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1207-6-ND.
CAP ARRAY 120PF 50V NP0 1206 - ECJ-RVC1H121K
Order 'cap array 120pf 50v np0 1206 - ECJ-RVC1H121K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10593CT-ND.
CAP ARRAY 120PF 50V NP0 1206 - ECJ-RVC1H121K
Order 'cap array 120pf 50v np0 1206 - ECJ-RVC1H121K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10593TR-ND.
CAP CER 120PF 50V NP0 1206 - 12065A121FAT2A
Order 'cap cer 120pf 50v np0 1206 - 12065A121FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A121FAT2A-ND.
CAP CER 120PF 50V NP0 1206 - 12065A121GAT2A
Order 'cap cer 120pf 50v np0 1206 - 12065A121GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A121GAT2A-ND.
CAP CER 120PF 50V NP0 1206 - 12065A121JAT2P
Order 'cap cer 120pf 50v np0 1206 - 12065A121JAT2P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A121JAT2P-ND.
CAP CER 120PF 50V NP0 1206 - 12065A121JAT4P
Order 'cap cer 120pf 50v np0 1206 - 12065A121JAT4P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A121JAT4P-ND.
Send this link via E-Mail
Help With This Screen
