68pF Ceramic Capacitor Yageo 1206 (3216 metric) 50V CC1206JRNP09BN680
CAP CERAMIC 68PF 50V NP0 1206 - CC1206JRNP09BN680 - Capacitors
| Digi-Key Part Number | 311-1160-2-ND |
4000 12000 24000 |
.02187 .01701 .01616 |
Extended Price
87.48 204.12 387.84 |
| Manufacturer Part Number | CC1206JRNP09BN680 | |||
| Description | CAP CERAMIC 68PF 50V NP0 1206 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1206JRNP09BN680 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.5mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1206JRNP09BN680 CC1206JRNP09BN680 311 1160 2 ND 31111602ND 311-1160-2 |
CC1206JRNP09BN680 Specification Sheet
CAP CERAMIC 68PF 50V NP0 1206 - CC1206JRNP09BN680 (311-1160-2-ND) - Capacitors
Related parts 68pF Ceramic Capacitor Yageo 1206 (3216 metric) 50V CC1206JRNP09BN68068pF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206JRNP09BN680
Order 'cap ceramic 68pf 50v np0 1206 - CC1206JRNP09BN680' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1160-1-ND.
68pF Ceramic Capacitor Yageo 1206 (3216 metric) 50V CC1206JRNP09BN680
Order 'cap ceramic 68pf 50v np0 1206 - CC1206JRNP09BN680' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1160-2-ND.
68pF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206JRNP09BN680
Order 'cap ceramic 68pf 50v np0 1206 - CC1206JRNP09BN680' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1160-6-ND.
6.8pF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206DRNP09BN6R8
Order 'cap ceramic 6.8pf 50v np0 1206 - CC1206DRNP09BN6R8' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1220-1-ND.
6.8pF Ceramic Capacitor Yageo 1206 (3216 metric) 50V CC1206DRNP09BN6R8
Order 'cap ceramic 6.8pf 50v np0 1206 - CC1206DRNP09BN6R8' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1220-2-ND.
6.8pF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206DRNP09BN6R8
Order 'cap ceramic 6.8pf 50v np0 1206 - CC1206DRNP09BN6R8' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1220-6-ND.
6.8pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C689D5GACTU
Order 'cap ceramic 6.8pf 50v np0 1206 - C1206C689D5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1188-1-ND.
68pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C680J5GACTU
Order 'cap ceramic 68pf 50v np0 1206 - C1206C680J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1204-1-ND.
6.8pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C689D5GACTU
Order 'cap ceramic 6.8pf 50v np0 1206 - C1206C689D5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1188-6-ND.
68pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C680J5GACTU
Order 'cap ceramic 68pf 50v np0 1206 - C1206C680J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1204-6-ND.
6.8pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C689D5GACTU
Order 'cap ceramic 6.8pf 50v np0 1206 - C1206C689D5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1188-2-ND.
68pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C680J5GACTU
Order 'cap ceramic 68pf 50v np0 1206 - C1206C680J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1204-2-ND.
68pF Ceramic Capacitor Vishay/BC Components (VA) 1206 (3216 metric) 50V VJ1206A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 1206 - VJ1206A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1313CT-ND.
68pF Ceramic Capacitor Vishay/BC Components (VA) 1206 (3216 metric) 50V VJ1206A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 1206 - VJ1206A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1313DKR-ND.
68pF Ceramic Capacitor Vishay/BC Components 1206 (3216 metric) 50V VJ1206A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 1206 - VJ1206A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1313TR-ND.
Options for 68pF Ceramic Capacitor Yageo 1206 (3216 metric) 50V CC1206JRNP09BN680
Send this link via E-Mail
Help With This Screen
