CAP CERAMIC 22PF 50V NP0 1206 - CC1206JRNP09BN220
| Digi-Key Part Number | 311-1154-1-ND |
10 100 500 1000 |
.09700 .05910 .03892 .02780 |
Extended Price
0.97 5.91 19.46 27.80 |
| Manufacturer Part Number | CC1206JRNP09BN220 | |||
| Description | CAP CERAMIC 22PF 50V NP0 1206 | |||
| Quantity Available | 3540 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1206JRNP09BN220 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1206JRNP09BN220 CC1206JRNP09BN220 311 1154 1 ND 31111541ND 311-1154-1 |
CC1206JRNP09BN220 Specification Sheet
CAP CERAMIC 22PF 50V NP0 1206 - CC1206JRNP09BN220 (311-1154-1-ND)
Related parts :CAP CERAMIC 22PF 50V NP0 1206 - CC1206JRNP09BN220
Order 'cap ceramic 22pf 50v np0 1206 - CC1206JRNP09BN220' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1154-1-ND.
CAP CERAMIC 22PF 50V NP0 1206 - CC1206JRNP09BN220
Order 'cap ceramic 22pf 50v np0 1206 - CC1206JRNP09BN220' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1154-2-ND.
CAP CERAMIC 22PF 50V NP0 1206 - CC1206JRNP09BN220
Order 'cap ceramic 22pf 50v np0 1206 - CC1206JRNP09BN220' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1154-6-ND.
CAP CERAMIC 22PF 50V NP0 0805 - CC0805JRNP09BN220
Order 'cap ceramic 22pf 50v np0 0805 - CC0805JRNP09BN220' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1103-1-ND.
CAP CERAMIC 22PF 50V NP0 0805 - CC0805JRNP09BN220
Order 'cap ceramic 22pf 50v np0 0805 - CC0805JRNP09BN220' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1103-6-ND.
CAP CERAMIC 2.2PF 50V NP0 1206 - CC1206CRNP09BN2R2
Order 'cap ceramic 2.2pf 50v np0 1206 - CC1206CRNP09BN2R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1146-1-ND.
CAP CERAMIC 2.2PF 50V NP0 1206 - CC1206CRNP09BN2R2
Order 'cap ceramic 2.2pf 50v np0 1206 - CC1206CRNP09BN2R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1146-2-ND.
CAP CERAMIC 2.2PF 50V NP0 1206 - CC1206CRNP09BN2R2
Order 'cap ceramic 2.2pf 50v np0 1206 - CC1206CRNP09BN2R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1146-6-ND.
CAP CERAMIC 10PF 50V NP0 1206 - CC1206JRNP09BN100
Order 'cap ceramic 10pf 50v np0 1206 - CC1206JRNP09BN100' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1150-1-ND.
CAP CERAMIC 15PF 50V NP0 1206 - CC1206JRNP09BN150
Order 'cap ceramic 15pf 50v np0 1206 - CC1206JRNP09BN150' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1151-1-ND.
CAP CERAMIC 27PF 50V NP0 1206 - CC1206JRNP09BN270
Order 'cap ceramic 27pf 50v np0 1206 - CC1206JRNP09BN270' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1155-1-ND.
CAP CERAMIC 56PF 50V NP0 1206 - CC1206JRNP09BN560
Order 'cap ceramic 56pf 50v np0 1206 - CC1206JRNP09BN560' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1159-1-ND.
CAP CERAMIC 68PF 50V NP0 1206 - CC1206JRNP09BN680
Order 'cap ceramic 68pf 50v np0 1206 - CC1206JRNP09BN680' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1160-1-ND.
CAP CERAMIC 100PF 50V NP0 1206 - CC1206JRNP09BN101
Order 'cap ceramic 100pf 50v np0 1206 - CC1206JRNP09BN101' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1161-1-ND.
CAP CERAMIC 1000PF 50V NP0 1206 - CC1206JRNP09BN102
Order 'cap ceramic 1000pf 50v np0 1206 - CC1206JRNP09BN102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1163-1-ND.
Send this link via E-Mail
Help With This Screen