Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERAMIC 18PF 50V NP0 1206 - CC1206JRNP09BN180 - Capacitors

Digi-Key Part Number 311-1152-1-ND
Price Break
10
100
500
1000
Unit Price
.17000
.10330
.06804
.04860
Extended Price
1.70
10.33
34.02
48.60
Manufacturer Part NumberCC1206JRNP09BN180
DescriptionCAP CERAMIC 18PF 50V NP0 1206
Quantity Available 1130
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCC1206JRNP09BN180
VendorYageo
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name1206 (3216)
Capacitance18.000 pF [Typ]
Capacitance Tolerance±5%
Voltage50.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsC0G (NP0), COG (NPO)
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingCut Tape
Height1.140 mm [Max]
Length3.200 mm [Typ]
Width1.600 mm [Typ]
ShapeRectangular
A180.000 mm [Typ]
L13.20 mm [Typ]
L20.250 mm [Min]
L20.750 mm [Max]
L30.250 mm [Min]
L30.750 mm [Max]
L41.400 mm [Min]
T0.500 mm [Min]
T1.750 mm [Max]
T1.140 mm [Typ]
W1.600 mm [Typ]
W18.40 mm [Nom]
W214.40 mm [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC1206JRNP09BN180
CC1206JRNP09BN180
311 1152 1 ND
31111521ND
311-1152-1

CC1206JRNP09BN180 Specification Sheet

Image of CAP CERAMIC 18PF 50V NP0 1206 - CC1206JRNP09BN180

CAP CERAMIC 18PF 50V NP0 1206 - CC1206JRNP09BN180 (311-1152-1-ND) - Capacitors

Related parts Capacitors:
CAP CERAMIC 18PF 50V NP0 1206 - CC1206JRNP09BN180
 Order 'cap ceramic 18pf 50v np0 1206 - CC1206JRNP09BN180' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1152-1-ND.
CAP CERAMIC 18PF 50V NP0 1206 - CC1206JRNP09BN180
 Order 'cap ceramic 18pf 50v np0 1206 - CC1206JRNP09BN180' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1152-2-ND.
CAP CERAMIC 18PF 50V NP0 1206 - CC1206JRNP09BN180
 Order 'cap ceramic 18pf 50v np0 1206 - CC1206JRNP09BN180' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1152-6-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - CC1206CRNP09BN1R8
 Order 'cap ceramic 1.8pf 50v np0 1206 - CC1206CRNP09BN1R8' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1215-1-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - CC1206CRNP09BN1R8
 Order 'cap ceramic 1.8pf 50v np0 1206 - CC1206CRNP09BN1R8' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1215-2-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - CC1206CRNP09BN1R8
 Order 'cap ceramic 1.8pf 50v np0 1206 - CC1206CRNP09BN1R8' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1215-6-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - C1206C189C5GACTU
 Order 'cap ceramic 1.8pf 50v np0 1206 - C1206C189C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1180-1-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - C1206C189C5GACTU
 Order 'cap ceramic 1.8pf 50v np0 1206 - C1206C189C5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1180-2-ND.
CAP CERAMIC 18PF 50V NP0 1206 - C1206C180J5GACTU
 Order 'cap ceramic 18pf 50v np0 1206 - C1206C180J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1195-1-ND.
CAP CERAMIC 18PF 50V NP0 1206 - C1206C180J5GACTU
 Order 'cap ceramic 18pf 50v np0 1206 - C1206C180J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1195-2-ND.
CAP CERAMIC 18PF 50V NP0 1206 - VJ1206A180JXACW1BC
 Order 'cap ceramic 18pf 50v np0 1206 - VJ1206A180JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1306CT-ND.
CAP CERAMIC 18PF 50V NP0 1206 - VJ1206A180JXACW1BC
 Order 'cap ceramic 18pf 50v np0 1206 - VJ1206A180JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1306DKR-ND.
CAP CERAMIC 18PF 50V NP0 1206 - VJ1206A180JXACW1BC
 Order 'cap ceramic 18pf 50v np0 1206 - VJ1206A180JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1306TR-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - C1206C189C5GACTU
 Order 'cap ceramic 1.8pf 50v np0 1206 - C1206C189C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1180-6-ND.
CAP CERAMIC 18PF 50V NP0 1206 - C1206C180J5GACTU
 Order 'cap ceramic 18pf 50v np0 1206 - C1206C180J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1195-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERAMIC 18PF 50V NP0 1206 - C1206C180J5GACTU Next: CAP CERAMIC 18PF 50V NP0 1206 - CC1206JRNP09BN180