CAP CERAMIC 5.6PF 50V NP0 1206 - CC1206CRNP09BN5R6
| Digi-Key Part Number | 311-1149-1-ND |
10 100 500 1000 |
.09500 .05740 .03780 .02700 |
Extended Price
0.95 5.74 18.90 27.00 |
| Manufacturer Part Number | CC1206CRNP09BN5R6 | |||
| Description | CAP CERAMIC 5.6PF 50V NP0 1206 | |||
| Quantity Available | 6940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1206CRNP09BN5R6 |
| Vendor | Yageo |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Capacitance | 5.600 pF [Typ] |
| Capacitance Tolerance | ±0.25pF |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 1.140 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Shape | Rectangular |
| A | 180.000 mm [Typ] |
| L1 | 3.20 mm [Typ] |
| L2 | 0.250 mm [Min] |
| L2 | 0.750 mm [Max] |
| L3 | 0.250 mm [Min] |
| L3 | 0.750 mm [Max] |
| L4 | 1.400 mm [Min] |
| T | 0.500 mm [Min] |
| T | 1.750 mm [Max] |
| T | 1.140 mm [Typ] |
| W | 1.600 mm [Typ] |
| W1 | 8.40 mm [Nom] |
| W2 | 14.40 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1206CRNP09BN5R6 CC1206CRNP09BN5R6 311 1149 1 ND 31111491ND 311-1149-1 |
CC1206CRNP09BN5R6 Specification Sheet
CAP CERAMIC 5.6PF 50V NP0 1206 - CC1206CRNP09BN5R6 (311-1149-1-ND)
Related parts :CAP CERAMIC 5.6PF 50V NP0 1206 - CC1206CRNP09BN5R6
Order 'cap ceramic 5.6pf 50v np0 1206 - CC1206CRNP09BN5R6' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1149-1-ND.
CAP CERAMIC 5.6PF 50V NP0 1206 - CC1206CRNP09BN5R6
Order 'cap ceramic 5.6pf 50v np0 1206 - CC1206CRNP09BN5R6' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1149-2-ND.
CAP CERAMIC 5.6PF 50V NP0 1206 - CC1206CRNP09BN5R6
Order 'cap ceramic 5.6pf 50v np0 1206 - CC1206CRNP09BN5R6' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1149-6-ND.
CAP CERM 1000PF 10% 50V NP0 1206 - 12065A102KAT2A
Order 'cap cerm 1000pf 10% 50v np0 1206 - 12065A102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3795-1-ND.
CAP CERM 1000PF 10% 50V NP0 1206 - 12065A102KAT2A
Order 'cap cerm 1000pf 10% 50v np0 1206 - 12065A102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3795-2-ND.
CAP CERM 1000PF 10% 50V NP0 1206 - 12065A102KAT2A
Order 'cap cerm 1000pf 10% 50v np0 1206 - 12065A102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3795-6-ND.
CAP CERM 2200PF 1% 50V NP0 1206 - 12065A222FAT2A
Order 'cap cerm 2200pf 1% 50v np0 1206 - 12065A222FAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3796-1-ND.
CAP CERM 2200PF 1% 50V NP0 1206 - 12065A222FAT2A
Order 'cap cerm 2200pf 1% 50v np0 1206 - 12065A222FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3796-2-ND.
CAP CERM 2200PF 1% 50V NP0 1206 - 12065A222FAT2A
Order 'cap cerm 2200pf 1% 50v np0 1206 - 12065A222FAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3796-6-ND.
CAP CERAMIC .5PF 50V NP0 1206 - CC1206CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 1206 - CC1206CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1145-1-ND.
CAP CERAMIC .5PF 50V NP0 1206 - CC1206CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 1206 - CC1206CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1145-2-ND.
CAP CERAMIC .5PF 50V NP0 1206 - CC1206CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 1206 - CC1206CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1145-6-ND.
CAP CERAMIC 2.2PF 50V NP0 1206 - CC1206CRNP09BN2R2
Order 'cap ceramic 2.2pf 50v np0 1206 - CC1206CRNP09BN2R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1146-1-ND.
CAP CERAMIC 2.2PF 50V NP0 1206 - CC1206CRNP09BN2R2
Order 'cap ceramic 2.2pf 50v np0 1206 - CC1206CRNP09BN2R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1146-2-ND.
CAP CERAMIC 2.2PF 50V NP0 1206 - CC1206CRNP09BN2R2
Order 'cap ceramic 2.2pf 50v np0 1206 - CC1206CRNP09BN2R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1146-6-ND.
Send this link via E-Mail
Help With This Screen