CAP 1000PF 1KV CERAMIC X7R 1206 - CC1206KKX7RCBB102 - Capacitors
| Digi-Key Part Number | 311-1144-1-ND |
10 100 500 1000 |
.50500 .29840 .17212 .11934 |
Extended Price
5.05 29.84 86.06 119.34 |
| Manufacturer Part Number | CC1206KKX7RCBB102 | |||
| Description | CAP 1000PF 1KV CERAMIC X7R 1206 | |||
| Quantity Available | 28450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC1206KKX7RCBB102 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC1206KKX7RCBB102 CC1206KKX7RCBB102 311 1144 1 ND 31111441ND 311-1144-1 |
CC1206KKX7RCBB102 Specification Sheet
CAP 1000PF 1KV CERAMIC X7R 1206 - CC1206KKX7RCBB102 (311-1144-1-ND) - Capacitors
Related parts Capacitors :CAP 1000PF 1KV CERAMIC X7R 1206 - CC1206KKX7RCBB102
Order 'cap 1000pf 1kv ceramic x7r 1206 - CC1206KKX7RCBB102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1144-1-ND.
CAP 1000PF 1KV CERAMIC X7R 1206 - CC1206KKX7RCBB102
Order 'cap 1000pf 1kv ceramic x7r 1206 - CC1206KKX7RCBB102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1144-6-ND.
CAP 1000PF 1KV CERAMIC X7R 1206 - CC1206KKX7RCBB102
Order 'cap 1000pf 1kv ceramic x7r 1206 - CC1206KKX7RCBB102' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1144-2-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB102
Order 'cap 1000pf 50v ceramic x7r 1206 - CC1206KRX7R9BB102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1170-1-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB102
Order 'cap 1000pf 50v ceramic x7r 1206 - CC1206KRX7R9BB102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1170-6-ND.
CAP 1000PF 1KV CERAMIC X7R 1812 - CC1812KKX7RCBB102
Order 'cap 1000pf 1kv ceramic x7r 1812 - CC1812KKX7RCBB102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1183-1-ND.
CAP 1000PF 1KV CERAMIC X7R 1812 - CC1812KKX7RCBB102
Order 'cap 1000pf 1kv ceramic x7r 1812 - CC1812KKX7RCBB102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1183-6-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB102
Order 'cap 1000pf 50v ceramic x7r 1206 - CC1206KRX7R9BB102' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1170-2-ND.
CAP 1000PF 1KV CERAMIC X7R 1812 - CC1812KKX7RCBB102
Order 'cap 1000pf 1kv ceramic x7r 1812 - CC1812KKX7RCBB102' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1183-2-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - C1206C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 1206 - C1206C102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1221-1-ND.
CAP 1000PF 100V CERAMIC X7R 1206 - C1206C102K1RACTU
Order 'cap 1000pf 100v ceramic x7r 1206 - C1206C102K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1222-1-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - VJ1206Y102KXACW1BC
Order 'cap 1000pf 50v ceramic x7r 1206 - VJ1206Y102KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1317CT-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - VJ1206Y102KXACW1BC
Order 'cap 1000pf 50v ceramic x7r 1206 - VJ1206Y102KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1317DKR-ND.
CAP 1000PF 1KV CERAMIC X7R 1812 - VJ1812Y102KXGAT
Order 'cap 1000pf 1kv ceramic x7r 1812 - VJ1812Y102KXGAT' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1329CT-ND.
CAP 1000PF 630V CERAMIC X7R 1206 - ECJ-3FB2J102K
Order 'cap 1000pf 630v ceramic x7r 1206 - ECJ-3FB2J102K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2291CT-ND.
Send this link via E-Mail
Help With This Screen
