Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX ALUM 7.39 X 4.7 X 3.21 NAT - CU-347 - Boxes, Enclosures, Racks

Digi-Key Part Number 377-1111-ND
Price Break
1
10
100
200
300
Unit Price
23.00000
19.20000
17.30000
15.34995
14.39997
Extended Price
23.00
192.00
1730.00
3069.99
4319.99
Manufacturer Part NumberCU-347
DescriptionBOX ALUM 7.39 X 4.7 X 3.21 NAT
Quantity Available 26
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCU-347
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorNatural
DesignCover Included
Features-
MaterialMetal - Aluminum
Ratings-
SeriesEconobox
Shipping InfoShipped from Digi-Key
Size / Dimension7.39" L x 4.7" W x 3.21" H (187.71mm x 119.38mm x 81.53mm)
Thickness0.100" (2.54mm)
Weight1.50 lbs (680g)
Container TypeBox
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CU 347
CU347
377 1111 ND
3771111ND
377-1111

CU-347 Specification Sheet

Image of BOX ALUM 7.39 X 4.7 X 3.21 NAT - CU-347

BOX ALUM 7.39 X 4.7 X 3.21 NAT - CU-347 (377-1111-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX ALUM 4 X 2.12 X 1.62 NAT - CU-3002-A
 Order 'box alum 4 x 2.12 x 1.62 nat - CU-3002-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1089-ND.
BOX ALUM 4 X 2.25 X 2.25 NAT - CU-3003-A
 Order 'box alum 4 x 2.25 x 2.25 nat - CU-3003-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1090-ND.
BOX ALUM 7 X 5 X 3 NAT - CU-3008-A
 Order 'box alum 7 x 5 x 3 nat - CU-3008-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1095-ND.
BOX ALUM 12 X 7 X 4 NAT - CU-3011-A
 Order 'box alum 12 x 7 x 4 nat - CU-3011-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1098-ND.
BOX ALUM 7 X 5 X 3 GRAY - CU-2108-B
 Order 'box alum 7 x 5 x 3 gray - CU-2108-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1083-ND.
BOX ALUM 12 X 7 X 4 GRAY - CU-2111-B
 Order 'box alum 12 x 7 x 4 gray - CU-2111-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1086-ND.
BOX ALUM 5 X 4 X 3 NAT - CU-3005-A
 Order 'box alum 5 x 4 x 3 nat - CU-3005-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1092-ND.
BOX ALUM 5 X 4 X 3 GRAY - CU-2105-B
 Order 'box alum 5 x 4 x 3 gray - CU-2105-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1080-ND.
BOX ALUM 5.25 X 3 X 2.12 NAT - CU-3006-A
 Order 'box alum 5.25 x 3 x 2.12 nat - CU-3006-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1093-ND.
BOX ALUM 6 X 5 X 4 NAT - CU-3007-A
 Order 'box alum 6 x 5 x 4 nat - CU-3007-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1094-ND.
CHASSIS ALUM 7 X 7 X 2 NAT - AC-405
 Order 'chassis alum 7 x 7 x 2 nat - AC-405' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1014-ND.
CHASSIS ALUM 7 X 9 X 2 NAT - AC-406
 Order 'chassis alum 7 x 9 x 2 nat - AC-406' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1015-ND.
CHASSIS ALUM 7 X 11 X 2 NAT - AC-407
 Order 'chassis alum 7 x 11 x 2 nat - AC-407' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1016-ND.
CHASSIS ALUM 7 X 13 X 2 NAT - AC-409
 Order 'chassis alum 7 x 13 x 2 nat - AC-409' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1018-ND.
BOX ALUM 4 X 2.12 X 1.62 GRAY - CU-2102-B
 Order 'box alum 4 x 2.12 x 1.62 gray - CU-2102-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1078-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX ALUM 7.39 X 4.7 X 2.21 NAT - CU-247 Next: BOX ALUM 7.39X4.70X1.50" BLACK - CU-4477-B