0.1µF Ceramic Capacitor Yageo 0805 (2012 metric) 16V CC0805KRX7R7BB104
CAP .10UF 16V CERAMIC X7R 0805 - CC0805KRX7R7BB104 - Capacitors
| Digi-Key Part Number | 311-1142-2-ND |
4000 12000 24000 |
.01507 .01172 .01113 |
Extended Price
60.28 140.64 267.12 |
| Manufacturer Part Number | CC0805KRX7R7BB104 | |||
| Description | CAP .10UF 16V CERAMIC X7R 0805 | |||
| Quantity Available | 92000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0805KRX7R7BB104 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.5mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0805KRX7R7BB104 CC0805KRX7R7BB104 311 1142 2 ND 31111422ND 311-1142-2 |
CC0805KRX7R7BB104 Specification Sheet
CAP .10UF 16V CERAMIC X7R 0805 - CC0805KRX7R7BB104 (311-1142-2-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor Yageo 0805 (2012 metric) 16V CC0805KRX7R7BB1040.1µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 16V CC0805KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0805 - CC0805KRX7R7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1142-1-ND.
0.1µF Ceramic Capacitor Yageo 0805 (2012 metric) 16V CC0805KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0805 - CC0805KRX7R7BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1142-2-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 16V CC0805KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0805 - CC0805KRX7R7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1142-6-ND.
0.1µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 16V C0805C104K4RACTU
Order 'cap .10uf 16v ceramic x7r 0805 - C0805C104K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1167-1-ND.
0.1µF Ceramic Capacitor Kemet 0805 (2012 metric) 16V C0805C104K4RACTU
Order 'cap .10uf 16v ceramic x7r 0805 - C0805C104K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1167-2-ND.
1.0µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 16V C0805C105K4RACTU
Order 'cap 1.0uf 16v ceramic x7r 0805 - C0805C105K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1284-1-ND.
1.0µF Ceramic Capacitor Kemet 0805 (2012 metric) 16V C0805C105K4RACTU
Order 'cap 1.0uf 16v ceramic x7r 0805 - C0805C105K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1284-2-ND.
0.1µF Ceramic Capacitor Vishay/BC Components (VA) 0805 (2012 metric) 16V VJ0805Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0805 - VJ0805Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1300CT-ND.
0.1µF Ceramic Capacitor Vishay/BC Components (VA) 0805 (2012 metric) 16V VJ0805Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0805 - VJ0805Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1300DKR-ND.
0.1µF Ceramic Capacitor Vishay/BC Components 0805 (2012 metric) 16V VJ0805Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0805 - VJ0805Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1300TR-ND.
0.1µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 16V C0805C104K4RACTU
Order 'cap .10uf 16v ceramic x7r 0805 - C0805C104K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1167-6-ND.
1.0µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 16V C0805C105K4RACTU
Order 'cap 1.0uf 16v ceramic x7r 0805 - C0805C105K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1284-6-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 16V CC0603KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0603 - CC0603KRX7R7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1088-1-ND.
0.1µF Ceramic Capacitor Yageo 0603 (1608 metric) 16V CC0603KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0603 - CC0603KRX7R7BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1088-2-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 16V CC0603KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0603 - CC0603KRX7R7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1088-6-ND.
Options for 0.1µF Ceramic Capacitor Yageo 0805 (2012 metric) 16V CC0805KRX7R7BB104
Send this link via E-Mail
Help With This Screen
