CAP .10UF 25V CERAMIC X7R 0805 - CC0805KRX7R8BB104 - Capacitors
| Digi-Key Part Number | 311-1141-2-ND |
4000 12000 24000 |
.01507 .01172 .01113 |
Extended Price
60.28 140.64 267.12 |
| Manufacturer Part Number | CC0805KRX7R8BB104 | |||
| Description | CAP .10UF 25V CERAMIC X7R 0805 | |||
| Quantity Available | 72000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0805KRX7R8BB104 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0805KRX7R8BB104 CC0805KRX7R8BB104 311 1141 2 ND 31111412ND 311-1141-2 |
CC0805KRX7R8BB104 Specification Sheet
CAP .10UF 25V CERAMIC X7R 0805 - CC0805KRX7R8BB104 (311-1141-2-ND) - Capacitors
Related parts Capacitors :CAP .10UF 25V CERAMIC X7R 0805 - CC0805KRX7R8BB104
Order 'cap .10uf 25v ceramic x7r 0805 - CC0805KRX7R8BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1141-1-ND.
CAP .10UF 25V CERAMIC X7R 0805 - CC0805KRX7R8BB104
Order 'cap .10uf 25v ceramic x7r 0805 - CC0805KRX7R8BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1141-2-ND.
CAP .10UF 25V CERAMIC X7R 0805 - CC0805KRX7R8BB104
Order 'cap .10uf 25v ceramic x7r 0805 - CC0805KRX7R8BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1141-6-ND.
CAP .10UF 25V CERAMIC X7R 0805 - C0805C104K3RACTU
Order 'cap .10uf 25v ceramic x7r 0805 - C0805C104K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1168-1-ND.
CAP .10UF 25V CERAMIC X7R 0805 - C0805C104K3RACTU
Order 'cap .10uf 25v ceramic x7r 0805 - C0805C104K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1168-2-ND.
CAP .10UF 25V CERAMIC X7R 0805 - C0805C104K3RACTU
Order 'cap .10uf 25v ceramic x7r 0805 - C0805C104K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1168-6-ND.
CAP .10UF 25V CERAMIC X7R 0805 - VJ0805Y104KXXCW1BC
Order 'cap .10uf 25v ceramic x7r 0805 - VJ0805Y104KXXCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1299CT-ND.
CAP .10UF 25V CERAMIC X7R 0805 - VJ0805Y104KXXCW1BC
Order 'cap .10uf 25v ceramic x7r 0805 - VJ0805Y104KXXCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1299DKR-ND.
CAP .10UF 25V CERAMIC X7R 0805 - VJ0805Y104KXXCW1BC
Order 'cap .10uf 25v ceramic x7r 0805 - VJ0805Y104KXXCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1299TR-ND.
CAP 1.0UF 25V CERAMIC Y5V 0805 - C0805C105Z3VACTU
Order 'cap 1.0uf 25v ceramic y5v 0805 - C0805C105Z3VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1293-1-ND.
CAP 1.0UF 25V CERAMIC Y5V 0805 - C0805C105Z3VACTU
Order 'cap 1.0uf 25v ceramic y5v 0805 - C0805C105Z3VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1293-2-ND.
CAP 1.0UF 25V CERAMIC F 0805 - ECJ-2FF1E105Z
Order 'cap 1.0uf 25v ceramic f 0805 - ECJ-2FF1E105Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2230CT-ND.
CAP 1.0UF 25V CERAMIC F 0805 - ECJ-2FF1E105Z
Order 'cap 1.0uf 25v ceramic f 0805 - ECJ-2FF1E105Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2230TR-ND.
CAP 1.0UF 25V CERAMIC Y5V 0805 - C0805C105Z3VACTU
Order 'cap 1.0uf 25v ceramic y5v 0805 - C0805C105Z3VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1293-6-ND.
CAP 1.0UF 25V CERAMIC F 0805 - ECJ-2FF1E105Z
Order 'cap 1.0uf 25v ceramic f 0805 - ECJ-2FF1E105Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2230DKR-ND.
Send this link via E-Mail
Help With This Screen
