CAP .10UF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB104 - Capacitors
| Digi-Key Part Number | 311-1140-2-ND |
4000 8000 12000 |
.00754 .00587 .00557 |
Extended Price
30.16 46.96 66.84 |
| Manufacturer Part Number | CC0805KRX7R9BB104 | |||
| Description | CAP .10UF 50V CERAMIC X7R 0805 | |||
| Quantity Available | 780000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0805KRX7R9BB104 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0805KRX7R9BB104 CC0805KRX7R9BB104 311 1140 2 ND 31111402ND 311-1140-2 |
CC0805KRX7R9BB104 Specification Sheet
CAP .10UF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB104 (311-1140-2-ND) - Capacitors
Related parts Capacitors :CAP .10UF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB104
Order 'cap .10uf 50v ceramic x7r 0805 - CC0805KRX7R9BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1140-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB104
Order 'cap .10uf 50v ceramic x7r 0805 - CC0805KRX7R9BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1140-2-ND.
CAP .10UF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB104
Order 'cap .10uf 50v ceramic x7r 0805 - CC0805KRX7R9BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1140-6-ND.
CAP .10UF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB104
Order 'cap .10uf 50v ceramic x7r 1206 - CC1206KRX7R9BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1179-1-ND.
CAP .10UF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB104
Order 'cap .10uf 50v ceramic x7r 1206 - CC1206KRX7R9BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1179-2-ND.
CAP .10UF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB104
Order 'cap .10uf 50v ceramic x7r 1206 - CC1206KRX7R9BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1179-6-ND.
CAP 22,000PF 50V CERAM X7R 0805 - 08052R223K9B22D
Order 'cap 22,000pf 50v ceram x7r 0805 - 08052R223K9B22D' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 08052R223K9B22D-ND.
CAP 8200PF 50V CERAMIC X7R 0805 - 08052R822K9B22D
Order 'cap 8200pf 50v ceramic x7r 0805 - 08052R822K9B22D' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 08052R822K9B22D-ND.
CAP 330PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB331
Order 'cap 330pf 50v ceramic x7r 0402 - CC0402KRX7R9BB331' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1027-1-ND.
CAP 330PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB331
Order 'cap 330pf 50v ceramic x7r 0402 - CC0402KRX7R9BB331' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1027-2-ND.
CAP 330PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB331
Order 'cap 330pf 50v ceramic x7r 0402 - CC0402KRX7R9BB331' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1027-6-ND.
CAP 470PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB471
Order 'cap 470pf 50v ceramic x7r 0402 - CC0402KRX7R9BB471' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1028-1-ND.
CAP 470PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB471
Order 'cap 470pf 50v ceramic x7r 0402 - CC0402KRX7R9BB471' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1028-2-ND.
CAP 470PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB471
Order 'cap 470pf 50v ceramic x7r 0402 - CC0402KRX7R9BB471' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1028-6-ND.
CAP 560PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB561
Order 'cap 560pf 50v ceramic x7r 0402 - CC0402KRX7R9BB561' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1029-1-ND.
Send this link via E-Mail
Help With This Screen
