0.1µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB104
CAP .10UF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB104
| Digi-Key Part Number | 311-1140-1-ND |
10 100 500 1000 |
.04600 .02720 .01572 .01089 |
Extended Price
0.46 2.72 7.86 10.89 |
| Manufacturer Part Number | CC0805KRX7R9BB104 | |||
| Description | CAP .10UF 50V CERAMIC X7R 0805 | |||
| Quantity Available | 604831 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0805KRX7R9BB104 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.5mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0805KRX7R9BB104 CC0805KRX7R9BB104 311 1140 1 ND 31111401ND 311-1140-1 |
CC0805KRX7R9BB104 Specification Sheet
CAP .10UF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB104 (311-1140-1-ND)
Related parts 0.1µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB1040.1µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB104
Order 'cap .10uf 50v ceramic x7r 0805 - CC0805KRX7R9BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1140-1-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB104
Order 'cap .10uf 50v ceramic x7r 0805 - CC0805KRX7R9BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1140-6-ND.
0.1µF Ceramic Capacitor Yageo 0805 (2012 metric) 50V CC0805KRX7R9BB104
Order 'cap .10uf 50v ceramic x7r 0805 - CC0805KRX7R9BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1140-2-ND.
220pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 0805 - CC0805KRX7R9BB221' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1123-1-ND.
220pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 0805 - CC0805KRX7R9BB221' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1123-6-ND.
470pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB471
Order 'cap 470pf 50v ceramic x7r 0805 - CC0805KRX7R9BB471' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1124-1-ND.
470pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB471
Order 'cap 470pf 50v ceramic x7r 0805 - CC0805KRX7R9BB471' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1124-6-ND.
560pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB561
Order 'cap 560pf 50v ceramic x7r 0805 - CC0805KRX7R9BB561' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1125-1-ND.
560pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB561
Order 'cap 560pf 50v ceramic x7r 0805 - CC0805KRX7R9BB561' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1125-6-ND.
680pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB681
Order 'cap 680pf 50v ceramic x7r 0805 - CC0805KRX7R9BB681' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1126-1-ND.
680pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB681
Order 'cap 680pf 50v ceramic x7r 0805 - CC0805KRX7R9BB681' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1126-6-ND.
1000pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB102
Order 'cap 1000pf 50v ceramic x7r 0805 - CC0805KRX7R9BB102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1127-1-ND.
1000pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB102
Order 'cap 1000pf 50v ceramic x7r 0805 - CC0805KRX7R9BB102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1127-6-ND.
1500pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB152
Order 'cap 1500pf 50v ceramic x7r 0805 - CC0805KRX7R9BB152' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1128-1-ND.
1500pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB152
Order 'cap 1500pf 50v ceramic x7r 0805 - CC0805KRX7R9BB152' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1128-6-ND.
Options for 0.1µF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805KRX7R9BB104
Send this link via E-Mail
Help With This Screen
