CAP 10000PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB103 - Capacitors
| Digi-Key Part Number | 311-1136-2-ND |
4000 12000 24000 |
.00778 .00605 .00575 |
Extended Price
31.12 72.60 138.00 |
| Manufacturer Part Number | CC0805KRX7R9BB103 | |||
| Description | CAP 10000PF 50V CERAMIC X7R 0805 | |||
| Quantity Available | 120000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0805KRX7R9BB103 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0805KRX7R9BB103 CC0805KRX7R9BB103 311 1136 2 ND 31111362ND 311-1136-2 |
CC0805KRX7R9BB103 Specification Sheet
CAP 10000PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB103 (311-1136-2-ND) - Capacitors
Related parts Capacitors :CAP 10000PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB103
Order 'cap 10000pf 50v ceramic x7r 0805 - CC0805KRX7R9BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1136-1-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB103
Order 'cap 10000pf 50v ceramic x7r 0805 - CC0805KRX7R9BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1136-2-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB103
Order 'cap 10000pf 50v ceramic x7r 0805 - CC0805KRX7R9BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1136-6-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1158-1-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1158-2-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1158-6-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103M5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1160-1-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103M5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103M5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1160-2-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - VJ0805Y103KXACW1BC
Order 'cap 10000pf 50v ceramic x7r 0805 - VJ0805Y103KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1293CT-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - VJ0805Y103KXACW1BC
Order 'cap 10000pf 50v ceramic x7r 0805 - VJ0805Y103KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1293DKR-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - VJ0805Y103KXACW1BC
Order 'cap 10000pf 50v ceramic x7r 0805 - VJ0805Y103KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1293TR-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103M5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1160-6-ND.
CAP 10000PF 50V CERAMIC Z5U 0805 - C0805C103Z5UACTU
Order 'cap 10000pf 50v ceramic z5u 0805 - C0805C103Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1173-1-ND.
CAP 10000PF 50V CERAMIC Z5U 0805 - C0805C103Z5UACTU
Order 'cap 10000pf 50v ceramic z5u 0805 - C0805C103Z5UACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1173-2-ND.
CAP 10000PF 50V CERAMIC Z5U 0805 - C0805C103Z5UACTU
Order 'cap 10000pf 50v ceramic z5u 0805 - C0805C103Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1173-6-ND.
Send this link via E-Mail
Help With This Screen
