IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6535CBZ-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6535CBZ-TCT-ND |
1 25 100 |
3.24000 1.99800 1.71940 |
Extended Price
3.24 49.95 171.94 |
| Manufacturer Part Number | ISL6535CBZ-T | |||
| Description | IC CTRLR PWM SYNC BUCK 14-SOIC | |||
| Quantity Available | 6980 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6535CBZ-T |
| Vendor | Intersil (VA) |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 1 |
| Package / Case | 14-SOIC |
| Packaging | Cut Tape (CT) |
| Duty Cycle | 100% |
| Voltage - Supply | 1.2 V ~ 16 V |
| Frequency-Max | 1.5MHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6535CBZ T ISL6535CBZT ISL6535CBZ TCT ND ISL6535CBZTCTND ISL6535CBZ-TCT |
ISL6535CBZ-T Specification Sheet
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6535CBZ-T (ISL6535CBZ-TCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6535CBZ-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6535CBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6535CBZ-TCT-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6535CBZ-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6535CBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6535CBZ-TDKR-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6525CBZ-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6525CBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6525CBZ-TCT-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6527ACBZA-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6527ACBZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6527ACBZA-TCT-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6535CBZ-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6535CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6535CBZ-TTR-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6535IBZ-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6535IBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6535IBZ-TCT-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6535IBZ-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6535IBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6535IBZ-TDKR-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - HIP6012CB
Order 'ic ctrlr pwm sync buck 14-soic - HIP6012CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6012CB-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - HIP6012CB-T
Order 'ic ctrlr pwm sync buck 14-soic - HIP6012CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6012CB-T-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522ACB
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522ACB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522ACB-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522ACB-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522ACB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522ACB-T-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522BCB
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522BCB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522BCB-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522BCB-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522BCB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522BCB-T-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522BCBZ
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522BCBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522BCBZ-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522BCBZ-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522BCBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522BCBZ-T-ND.
Send this link via E-Mail
Help With This Screen
