IC CTRLR PWM DUAL LIN 24-EPTSSOP - ISL6534CVZ-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6534CVZ-TCT-ND |
1 25 100 |
6.20000 4.34000 3.61520 |
Extended Price
6.20 108.50 361.52 |
| Manufacturer Part Number | ISL6534CVZ-T | |||
| Description | IC CTRLR PWM DUAL LIN 24-EPTSSOP | |||
| Quantity Available | 1274 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6534CVZ-T |
| Vendor | Intersil (VA) |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 |
| Package / Case | 24-TSSOP Exposed Pad, 24-eTSSOP, 24-HTSSOP |
| Packaging | Cut Tape (CT) |
| Duty Cycle | 87.5% |
| Voltage - Supply | 3.3 V ~ 14 V |
| Frequency-Max | 1MHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6534CVZ T ISL6534CVZT ISL6534CVZ TCT ND ISL6534CVZTCTND ISL6534CVZ-TCT |
ISL6534CVZ-T Specification Sheet
IC CTRLR PWM DUAL LIN 24-EPTSSOP - ISL6534CVZ-T (ISL6534CVZ-TCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR PWM DUAL LIN 24-EPTSSOP - ISL6534CVZ-T
Order 'ic ctrlr pwm dual lin 24-eptssop - ISL6534CVZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6534CVZ-TCT-ND.
IC CTRLR PWM DUAL LIN 24-EPTSSOP - ISL6534CVZ-T
Order 'ic ctrlr pwm dual lin 24-eptssop - ISL6534CVZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6534CVZ-TDKR-ND.
IC CTRLR PWM DUAL LIN 24-EPTSSOP - ISL6534CVZ-T
Order 'ic ctrlr pwm dual lin 24-eptssop - ISL6534CVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CVZ-TTR-ND.
IC PWM DUAL LINEAR 24-EPTSSOP - ISL6534CVZ-TR5229
Order 'ic pwm dual linear 24-eptssop - ISL6534CVZ-TR5229' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CVZ-TR5229-ND.
IC CTRLR PWM DUAL 2.5MHZ 24-QSOP - ISL6442IA
Order 'ic ctrlr pwm dual 2.5mhz 24-qsop - ISL6442IA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6442IA-ND.
IC CTRLR PWM DUAL 2.5MHZ 24-QSOP - ISL6442IA-TK
Order 'ic ctrlr pwm dual 2.5mhz 24-qsop - ISL6442IA-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6442IA-TK-ND.
IC CTRLR PWM DUAL 3OUTPUT 24QSOP - ISL6442IAZ-TK
Order 'ic ctrlr pwm dual 3output 24qsop - ISL6442IAZ-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6442IAZ-TKCT-ND.
IC CTRLR PWM DUAL 1.4MHZ 24-QSOP - ISL6445IAZ
Order 'ic ctrlr pwm dual 1.4mhz 24-qsop - ISL6445IAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6445IAZ-ND.
IC CTRLR PWM BUCK 2PHASE 24-SOIC - ISL6569CB
Order 'ic ctrlr pwm buck 2phase 24-soic - ISL6569CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CB-ND.
IC CTRLR PWM BUCK 2PHASE 24-SOIC - ISL6569CB-T
Order 'ic ctrlr pwm buck 2phase 24-soic - ISL6569CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CB-T-ND.
IC CTRLR PWM BUCK 2PHASE 24-SOIC - ISL6569CBZ
Order 'ic ctrlr pwm buck 2phase 24-soic - ISL6569CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CBZ-ND.
IC CTRLR PWM BUCK 2PHASE 24-SOIC - ISL6569CBZ-T
Order 'ic ctrlr pwm buck 2phase 24-soic - ISL6569CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CBZ-T-ND.
IC CTRLR PWM DUAL 3OUTPUT 24QSOP - ISL6442IAZ-TK
Order 'ic ctrlr pwm dual 3output 24qsop - ISL6442IAZ-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6442IAZ-TKDKR-ND.
IC CTRLR PWM DUAL LINEAR 32-QFN - ISL6534CRZ-T
Order 'ic ctrlr pwm dual linear 32-qfn - ISL6534CRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6534CRZ-TCT-ND.
IC CTRLR PWM DUAL LINEAR 32-QFN - ISL6534CRZ-T
Order 'ic ctrlr pwm dual linear 32-qfn - ISL6534CRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6534CRZ-TDKR-ND.
Send this link via E-Mail
Help With This Screen
