IC PWM DUAL LINEAR 24-EPTSSOP - ISL6534CV
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6534CV
| Digi-Key Part Number | ISL6534CV-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ISL6534CV | |||
| Description | IC PWM DUAL LINEAR 24-EPTSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6534CV
| Technical/Catalog Information | ISL6534CV |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 |
| Package / Case | 24-TSSOP Exposed Pad, 24-eTSSOP, 24-HTSSOP |
| Packaging | Tube |
| Duty Cycle | 87.5% |
| Voltage - Supply | 3.3 V ~ 14 V |
| Frequency-Max | 1MHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL6534CV ISL6534CV |
ISL6534CV Specification Sheet
IC PWM DUAL LINEAR 24-EPTSSOP - ISL6534CV (ISL6534CV-ND)
Related parts Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6534CVIC PWM DUAL LINEAR 24-EPTSSOP - ISL6534CV
Order 'ic pwm dual linear 24-eptssop - ISL6534CV' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CV-ND.
IC PWM DUAL LINEAR 24-EPTSSOP - ISL6534CV-T
Order 'ic pwm dual linear 24-eptssop - ISL6534CV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CV-T-ND.
IC PWM DUAL LINEAR 24-EPTSSOP - ISL6534CVZ-TR5229
Order 'ic pwm dual linear 24-eptssop - ISL6534CVZ-TR5229' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CVZ-TR5229-ND.
IC CTRLR PWM DUAL LIN 24-EPTSSOP - ISL6534CVZ-T
Order 'ic ctrlr pwm dual lin 24-eptssop - ISL6534CVZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6534CVZ-TCT-ND.
IC CTRLR PWM DUAL LIN 24-EPTSSOP - ISL6534CVZ-T
Order 'ic ctrlr pwm dual lin 24-eptssop - ISL6534CVZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CVZ-TTR-ND.
IC CTRLR PWM DUAL LIN 24-EPTSSOP - ISL6534CVZ-T
Order 'ic ctrlr pwm dual lin 24-eptssop - ISL6534CVZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6534CVZ-TDKR-ND.
IC CTRLR PWM BUCK 2PHASE 24-SOIC - ISL6569CB
Order 'ic ctrlr pwm buck 2phase 24-soic - ISL6569CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CB-ND.
IC CTRLR PWM BUCK 2PHASE 24-SOIC - ISL6569CB-T
Order 'ic ctrlr pwm buck 2phase 24-soic - ISL6569CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CB-T-ND.
IC CTRLR PWM BUCK 2PHASE 24-SOIC - ISL6569CBZ
Order 'ic ctrlr pwm buck 2phase 24-soic - ISL6569CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CBZ-ND.
IC CTRLR PWM BUCK 2PHASE 24-SOIC - ISL6569CBZ-T
Order 'ic ctrlr pwm buck 2phase 24-soic - ISL6569CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CBZ-T-ND.
IC PWM DUAL LINEAR 32-QFN - ISL6534CR-T
Order 'ic pwm dual linear 32-qfn - ISL6534CR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CR-T-ND.
IC PWM BUCK PWM CTRLR 24TSSOP - TPS5110PWG4
Order 'ic pwm buck pwm ctrlr 24tssop - TPS5110PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS5110PWG4-ND.
IC PWM DUAL PWR CONTROL 24-SOIC - HIP6018BCB
Order 'ic pwm dual pwr control 24-soic - HIP6018BCB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6018BCB-ND.
IC PWM DUAL PWR CONTROL 24-SOIC - HIP6018BCB-T
Order 'ic pwm dual pwr control 24-soic - HIP6018BCB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6018BCB-T-ND.
IC PWM DUAL PWR CONTROL 24-SOIC - HIP6018BCBZ
Order 'ic pwm dual pwr control 24-soic - HIP6018BCBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6018BCBZ-ND.
Options for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6534CV
Send this link via E-Mail
Help With This Screen
