IC CTRLR PWM DUAL LINEAR 32-QFN - ISL6534CRZ-T - Integrated Circuits (ICs)
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 2 ISL6534CRZ-T
| Digi-Key Part Number | ISL6534CRZ-TCT-ND |
1 25 100 |
2.82000 1.72920 1.46970 |
Extended Price
2.82 43.23 146.97 |
| Manufacturer Part Number | ISL6534CRZ-T | |||
| Description | IC CTRLR PWM DUAL LINEAR 32-QFN | |||
| Quantity Available | 3004 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6534CRZ-T |
| Vendor | Intersil (VA) |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 |
| Package / Case | 32-QFN |
| Packaging | Cut Tape (CT) |
| Duty Cycle | 87.5% |
| Voltage - Supply | 3.3 V ~ 14 V |
| Frequency-Max | 1MHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6534CRZ T ISL6534CRZT ISL6534CRZ TCT ND ISL6534CRZTCTND ISL6534CRZ-TCT |
ISL6534CRZ-T Specification Sheet
IC CTRLR PWM DUAL LINEAR 32-QFN - ISL6534CRZ-T (ISL6534CRZ-TCT-ND) - Integrated Circuits (ICs)
Related parts Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 2 ISL6534CRZ-TIC CTRLR PWM DUAL LINEAR 32-QFN - ISL6534CRZ-T
Order 'ic ctrlr pwm dual linear 32-qfn - ISL6534CRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6534CRZ-TCT-ND.
IC CTRLR PWM DUAL LINEAR 32-QFN - ISL6534CRZ-T
Order 'ic ctrlr pwm dual linear 32-qfn - ISL6534CRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6534CRZ-TDKR-ND.
IC CTRLR PWM DUAL LINEAR 32-QFN - ISL6534CRZ-T
Order 'ic ctrlr pwm dual linear 32-qfn - ISL6534CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CRZ-TTR-ND.
IC CTRLR PWM 2PHASE BUCK 32-QFN - ISL8102CRZ-T
Order 'ic ctrlr pwm 2phase buck 32-qfn - ISL8102CRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL8102CRZ-TCT-ND.
IC CTRLR PWM 2PHASE BUCK 32-QFN - ISL6568CRZ-TR5184
Order 'ic ctrlr pwm 2phase buck 32-qfn - ISL6568CRZ-TR5184' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6568CRZ-TR5184CT-ND.
IC CTRLR PWM 2PHASE BUCK 32-QFN - ISL6568CRZ-TR5184
Order 'ic ctrlr pwm 2phase buck 32-qfn - ISL6568CRZ-TR5184' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6568CRZ-TR5184DKR-ND.
IC REG PWM DUAL TRPL 32-QFN - ISL6534CRZ-TR5229
Order 'ic reg pwm dual trpl 32-qfn - ISL6534CRZ-TR5229' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CRZ-TR5229-ND.
IC CTRLR PWM BUCK 2PHASE 32-QFN - ISL6569CR
Order 'ic ctrlr pwm buck 2phase 32-qfn - ISL6569CR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CR-ND.
IC CTRLR PWM BUCK 2PHASE 32-QFN - ISL6569CR-T
Order 'ic ctrlr pwm buck 2phase 32-qfn - ISL6569CR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CR-T-ND.
IC CTRLR PWM BUCK 2PHASE 32-QFN - ISL6569CRZ
Order 'ic ctrlr pwm buck 2phase 32-qfn - ISL6569CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CRZ-ND.
IC CTRLR PWM BUCK 2PHASE 32-QFN - ISL6569CRZ-T
Order 'ic ctrlr pwm buck 2phase 32-qfn - ISL6569CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CRZ-T-ND.
IC CTLR PWM BUCK 2PHASE 32-QFN - ISL6568CRZ-T
Order 'ic ctlr pwm buck 2phase 32-qfn - ISL6568CRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6568CRZ-TCT-ND.
IC CTLR PWM BUCK 2PHASE 32-QFN - ISL6568CRZ-T
Order 'ic ctlr pwm buck 2phase 32-qfn - ISL6568CRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6568CRZ-TDKR-ND.
IC CTRLR PWM BUCK DUAL 32-QFN - ISL6530CRZ-T
Order 'ic ctrlr pwm buck dual 32-qfn - ISL6530CRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6530CRZ-TCT-ND.
IC PWM DUAL LINEAR 32-QFN - ISL6534CR-T
Order 'ic pwm dual linear 32-qfn - ISL6534CR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CR-T-ND.
Options for Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 2 ISL6534CRZ-T
Send this link via E-Mail
Help With This Screen
