Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 2 ISL6531CR-T
IC PWM 5V DUAL DDRAM 32-QFN - ISL6531CR-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6531CR-T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ISL6531CR-T | |||
| Description | IC PWM 5V DUAL DDRAM 32-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 2 ISL6531CR-T
| Technical/Catalog Information | ISL6531CR-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 |
| Package / Case | 32-QFN |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 100% |
| Voltage - Supply | 4.5 V ~ 7 V |
| Frequency-Max | 325kHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL6531CR T ISL6531CRT |
ISL6531CR-T Specification Sheet
IC PWM 5V DUAL DDRAM 32-QFN - ISL6531CR-T (ISL6531CR-T-ND) - Integrated Circuits (ICs)
Related parts Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 2 ISL6531CR-TIntersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6531CR
Order 'ic pwm 5v dual ddram 32-qfn - ISL6531CR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6531CR-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 2 ISL6531CR-T
Order 'ic pwm 5v dual ddram 32-qfn - ISL6531CR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6531CR-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6530CR
Order 'ic pwm 5v dual ddram 32-qfn - ISL6530CR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6530CR-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 2 ISL6530CR-T
Order 'ic pwm 5v dual ddram 32-qfn - ISL6530CR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6530CR-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6559CRZ-TR5265
Order 'ic pwm ctrlr 2-4phase 32-qfn - ISL6559CRZ-TR5265' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6559CRZ-TR5265-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL6559CRZR5265
Order 'ic pwm ctrlr 2-4phase 32-qfn - ISL6559CRZR5265' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6559CRZR5265-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL8102CRZ
Order 'ic pwm ctrlr buck 2phase 32-qfn - ISL8102CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8102CRZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL8102IRZ
Order 'ic pwm ctrlr buck 2phase 32-qfn - ISL8102IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8102IRZ-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL8102IRZ-T
Order 'ic pwm ctrlr buck 2phase 32-qfn - ISL8102IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8102IRZ-T-ND.
VoIP Ringing SLIC Application Specific Ics, Integrated Circuits, Semiconductor Intersil 32-QFN HC55185ECRZ96
Order 'ic slic ringing voip 75v 32-qfn - HC55185ECRZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECRZ96-ND.
VoIP Ringing SLIC Application Specific Ics, Integrated Circuits, Semiconductor Intersil 32-QFN HC55185ECRZ
Order 'ic slic ringing voip 75v 32-qfn - HC55185ECRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185ECRZ-ND.
VoIP Ringing SLIC Application Specific Ics, Integrated Circuits, Semiconductor Intersil 32-QFN HC55185FCRZ96
Order 'ic slic ringing voip 75v 32-qfn - HC55185FCRZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185FCRZ96-ND.
VoIP Ringing SLIC Application Specific Ics, Integrated Circuits, Semiconductor Intersil 32-QFN HC55185FCRZ
Order 'ic slic ringing voip 75v 32-qfn - HC55185FCRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185FCRZ-ND.
VoIP Ringing SLIC Application Specific Ics, Integrated Circuits, Semiconductor Intersil 32-QFN HC55185GCR96
Order 'ic slic ringing voip 100v 32-qfn - HC55185GCR96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185GCR96-ND.
VoIP Ringing SLIC Application Specific Ics, Integrated Circuits, Semiconductor Intersil 32-QFN HC55185GCRZ96
Order 'ic slic ringing voip 100v 32-qfn - HC55185GCRZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HC55185GCRZ96-ND.
Options for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 2 ISL6531CR-T
Send this link via E-Mail
Help With This Screen
