Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 2 ISL6531CB-T
IC PWM 5V DUAL DDRAM 24-SOIC - ISL6531CB-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6531CB-T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ISL6531CB-T | |||
| Description | IC PWM 5V DUAL DDRAM 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 2 ISL6531CB-T
| Technical/Catalog Information | ISL6531CB-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 100% |
| Voltage - Supply | 4.5 V ~ 7 V |
| Frequency-Max | 325kHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL6531CB T ISL6531CBT |
ISL6531CB-T Specification Sheet
IC PWM 5V DUAL DDRAM 24-SOIC - ISL6531CB-T (ISL6531CB-T-ND) - Integrated Circuits (ICs)
Related parts Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 2 ISL6531CB-TIntersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 2 ISL6531CB-T
Order 'ic pwm 5v dual ddram 24-soic - ISL6531CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6531CB-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6530CB
Order 'ic pwm 5v dual ddram 24-soic - ISL6530CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6530CB-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-SOIC AD7847BR-REEL
Order 'ic dac 12bit dual mult 24-soic - AD7847BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7847BR-REEL-ND.
Surface (SMD, SMT) Filter Ic Ics, Integrated Circuits, Semiconductor Maxim 24-SOIC MAX260ACWG+
Order 'ic filter act mpu prog 24-soic - MAX260ACWG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX260ACWG+-ND.
Surface (SMD, SMT) Filter Ic Ics, Integrated Circuits, Semiconductor Maxim 24-SOIC MAX260ACWG+T
Order 'ic filter act mpu prog 24-soic - MAX260ACWG+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX260ACWG+T-ND.
Surface (SMD, SMT) Filter Ic Ics, Integrated Circuits, Semiconductor Maxim 24-SOIC MAX260AEWG+
Order 'ic filter act mpu prog 24-soic - MAX260AEWG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX260AEWG+-ND.
Surface (SMD, SMT) Filter Ic Ics, Integrated Circuits, Semiconductor Maxim 24-SOIC MAX260AEWG+T
Order 'ic filter act mpu prog 24-soic - MAX260AEWG+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX260AEWG+T-ND.
Surface (SMD, SMT) Filter Ic Ics, Integrated Circuits, Semiconductor Maxim 24-SOIC MAX261ACWG+
Order 'ic filter act mpu prog 24-soic - MAX261ACWG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX261ACWG+-ND.
Surface (SMD, SMT) Filter Ic Ics, Integrated Circuits, Semiconductor Maxim 24-SOIC MAX261ACWG+T
Order 'ic filter act mpu prog 24-soic - MAX261ACWG+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX261ACWG+T-ND.
Surface (SMD, SMT) Filter Ic Ics, Integrated Circuits, Semiconductor Maxim 24-SOIC MAX261AEWG+
Order 'ic filter act mpu prog 24-soic - MAX261AEWG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX261AEWG+-ND.
Surface (SMD, SMT) Filter Ic Ics, Integrated Circuits, Semiconductor Maxim 24-SOIC MAX261AEWG+T
Order 'ic filter act mpu prog 24-soic - MAX261AEWG+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX261AEWG+T-ND.
Surface (SMD, SMT) Filter Ic Ics, Integrated Circuits, Semiconductor Maxim 24-SOIC MAX262ACWG+
Order 'ic filter act mpu prog 24-soic - MAX262ACWG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX262ACWG+-ND.
Surface (SMD, SMT) Filter Ic Ics, Integrated Circuits, Semiconductor Maxim 24-SOIC MAX262ACWG+T
Order 'ic filter act mpu prog 24-soic - MAX262ACWG+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX262ACWG+T-ND.
Surface (SMD, SMT) Filter Ic Ics, Integrated Circuits, Semiconductor Maxim 24-SOIC MAX262AEWG+
Order 'ic filter act mpu prog 24-soic - MAX262AEWG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX262AEWG+-ND.
Surface (SMD, SMT) Filter Ic Ics, Integrated Circuits, Semiconductor Maxim 24-SOIC MAX262AEWG+T
Order 'ic filter act mpu prog 24-soic - MAX262AEWG+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX262AEWG+T-ND.
Options for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 2 ISL6531CB-T
Send this link via E-Mail
Help With This Screen
