Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6531CB
IC CNTRLR PWM SYNC BUCK 24-SOIC - ISL6531CB - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6531CB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ISL6531CB | |||
| Description | IC CNTRLR PWM SYNC BUCK 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6531CB
| Technical/Catalog Information | ISL6531CB |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tube |
| Duty Cycle | 100% |
| Voltage - Supply | 4.5 V ~ 7 V |
| Frequency-Max | 325kHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL6531CB ISL6531CB |
ISL6531CB Specification Sheet
IC CNTRLR PWM SYNC BUCK 24-SOIC - ISL6531CB (ISL6531CB-ND) - Integrated Circuits (ICs)
Related parts Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6531CBIntersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6531CB
Order 'ic cntrlr pwm sync buck 24-soic - ISL6531CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6531CB-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 2 ISL6530CB-T
Order 'ic cntrlr pwm sync buck 24-soic - ISL6530CB-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6530CB-CT-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 2 ISL6530CB-T
Order 'ic cntrlr pwm sync buck 24-soic - ISL6530CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6530CB-TR-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6530CBZ
Order 'ic cntrlr pwm sync buck 24-soic - ISL6530CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6530CBZ-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Digi-Reel® 2 ISL6530CB-T
Order 'ic cntrlr pwm sync buck 24-soic - ISL6530CB-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6530CB-DKR-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL6431CB
Order 'ic cntrlr pwm sync buck 8-soic - ISL6431CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6431CB-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6431CB-T
Order 'ic cntrlr pwm sync buck 8-soic - ISL6431CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6431CB-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL6439CB
Order 'ic cntrlr pwm sync buck 14-soic - ISL6439CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6439CB-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6439CB-T
Order 'ic cntrlr pwm sync buck 14-soic - ISL6439CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6439CB-T-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 1 ISL6520ACB-T
Order 'ic cntrlr pwm sync buck 8-soic - ISL6520ACB-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6520ACB-CT-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6520ACB-T
Order 'ic cntrlr pwm sync buck 8-soic - ISL6520ACB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6520ACB-TR-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 1 ISL6520CB-T
Order 'ic cntrlr pwm sync buck 8-soic - ISL6520CB-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6520CB-CT-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6520CB-T
Order 'ic cntrlr pwm sync buck 8-soic - ISL6520CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6520CB-TR-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL6522CB
Order 'ic cntrlr pwm sync buck 14-soic - ISL6522CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522CB-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6522CB-T
Order 'ic cntrlr pwm sync buck 14-soic - ISL6522CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522CB-T-ND.
Options for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6531CB
Send this link via E-Mail
Help With This Screen
