IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522BCBZ-T - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ISL6522BCBZ-T-ND |
2500 |
1.83032 |
Extended Price
4575.80 |
| Manufacturer Part Number | ISL6522BCBZ-T | |||
| Description | IC CTRLR PWM SYNC BUCK 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6522BCBZ-T |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOIC |
| Operating Mode | Voltage |
| Switching Style | Synchronous Buck |
| Duty Cycle | 0.0 % [Min] |
| Duty Cycle | 100.0 % [Max] |
| Supply Voltage | 2.50 V [Min] |
| Supply Voltage | 12.00 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Quiescent Current | 50.00 µA [Typ] |
| Frequency Range | 300kHz |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6522BCBZ T ISL6522BCBZT |
ISL6522BCBZ-T Specification Sheet
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522BCBZ-T (ISL6522BCBZ-T-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522BCBZ
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522BCBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522BCBZ-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522BCBZ-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522BCBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522BCBZ-T-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - HIP6012CB
Order 'ic ctrlr pwm sync buck 14-soic - HIP6012CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6012CB-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - HIP6012CB-T
Order 'ic ctrlr pwm sync buck 14-soic - HIP6012CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6012CB-T-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522ACB
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522ACB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522ACB-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522ACB-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522ACB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522ACB-T-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522BCB
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522BCB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522BCB-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522BCB-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522BCB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522BCB-T-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522BIB
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522BIB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522BIB-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522BIB-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522BIB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522BIB-T-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522BIBZ
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522BIBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522BIBZ-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522BIBZ-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522BIBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522BIBZ-T-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522CBZA
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522CBZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522CBZA-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522CBZA-T
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522CBZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522CBZA-T-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - ISL6522IB
Order 'ic ctrlr pwm sync buck 14-soic - ISL6522IB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6522IB-ND.
Send this link via E-Mail
Help With This Screen