CAP 220PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB221 - Capacitors
| Digi-Key Part Number | 311-1123-1-ND |
10 100 500 1000 |
.06100 .03580 .02062 .01430 |
Extended Price
0.61 3.58 10.31 14.30 |
| Manufacturer Part Number | CC0805KRX7R9BB221 | |||
| Description | CAP 220PF 50V CERAMIC X7R 0805 | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0805KRX7R9BB221 |
| Vendor | Yageo |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Capacitance | 220.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 0.940 mm [Max] |
| Length | 2.010 mm [Typ] |
| Width | 1.240 mm [Typ] |
| Shape | Rectangular |
| A | 180.000 mm [Typ] |
| L1 | 2.00 mm [Typ] |
| L2 | 0.250 mm [Min] |
| L2 | 0.750 mm [Max] |
| L3 | 0.250 mm [Min] |
| L3 | 0.750 mm [Max] |
| L4 | 0.550 mm [Min] |
| T | 0.500 mm [Min] |
| T | 1.350 mm [Max] |
| T | 0.927 mm [Typ] |
| W | 1.250 mm [Typ] |
| W1 | 8.40 mm [Nom] |
| W2 | 14.40 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0805KRX7R9BB221 CC0805KRX7R9BB221 311 1123 1 ND 31111231ND 311-1123-1 |
CC0805KRX7R9BB221 Specification Sheet
CAP 220PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB221 (311-1123-1-ND) - Capacitors
Related parts Capacitors:CAP 220PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 0805 - CC0805KRX7R9BB221' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1123-1-ND.
CAP 220PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 0805 - CC0805KRX7R9BB221' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1123-2-ND.
CAP 220PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 0805 - CC0805KRX7R9BB221' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1123-6-ND.
CAP 220PF 50V CERAMIC X7R 0805 - C0805C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0805 - C0805C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1138-1-ND.
CAP 220PF 50V CERAMIC X7R 0805 - C0805C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0805 - C0805C221K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1138-2-ND.
CAP 220PF 50V CERAMIC X7R 0805 - VJ0805Y221KXACW1BC
Order 'cap 220pf 50v ceramic x7r 0805 - VJ0805Y221KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1280CT-ND.
CAP 220PF 50V CERAMIC X7R 0805 - VJ0805Y221KXACW1BC
Order 'cap 220pf 50v ceramic x7r 0805 - VJ0805Y221KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1280DKR-ND.
CAP 220PF 50V CERAMIC X7R 0805 - VJ0805Y221KXACW1BC
Order 'cap 220pf 50v ceramic x7r 0805 - VJ0805Y221KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1280TR-ND.
CAP 220PF 50V CERAMIC X7R 0805 - C0805C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0805 - C0805C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1138-6-ND.
CAP 22,000PF 50V CERAM X7R 0805 - 08052R223K9B22D
Order 'cap 22,000pf 50v ceram x7r 0805 - 08052R223K9B22D' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 08052R223K9B22D-ND.
CAP 8200PF 50V CERAMIC X7R 0805 - 08052R822K9B22D
Order 'cap 8200pf 50v ceramic x7r 0805 - 08052R822K9B22D' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 08052R822K9B22D-ND.
CAP 220PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 0402 - CC0402KRX7R9BB221' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1035-1-ND.
CAP 220PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 0402 - CC0402KRX7R9BB221' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1035-2-ND.
CAP 220PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 0402 - CC0402KRX7R9BB221' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1035-6-ND.
CAP 220PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 0603 - CC0603KRX7R9BB221' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1077-1-ND.
Send this link via E-Mail
Help With This Screen