IC CONTROLLER PWM BUCK 14-SOIC - HIP6013CB-T
| Digi-Key Part Number | HIP6013CB-T-ND |
2500 |
1.25020 |
Extended Price
3125.50 |
| Manufacturer Part Number | HIP6013CB-T | |||
| Description | IC CONTROLLER PWM BUCK 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HIP6013CB-T |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOIC |
| Switching Style | Buck |
| Number of Outputs | 1 [Nom] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HIP6013CB T HIP6013CBT |
HIP6013CB-T Specification Sheet
IC CONTROLLER PWM BUCK 14-SOIC - HIP6013CB-T (HIP6013CB-T-ND)
Related parts :IC CONTROLLER PWM BUCK 14-SOIC - HIP6013CB
Order 'ic controller pwm buck 14-soic - HIP6013CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6013CB-ND.
IC CONTROLLER PWM BUCK 14-SOIC - HIP6013CB-T
Order 'ic controller pwm buck 14-soic - HIP6013CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6013CB-T-ND.
IC CONTROLLER PWM BUCK 20-SOIC - HIP6301CB-T
Order 'ic controller pwm buck 20-soic - HIP6301CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6301CB-CT-ND.
IC CONTROLLER PWM BUCK 20-SOIC - HIP6301CB-T
Order 'ic controller pwm buck 20-soic - HIP6301CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6301CB-TR-ND.
IC CONTROLLER PWM BUCK 20-SOIC - HIP6301CBZ
Order 'ic controller pwm buck 20-soic - HIP6301CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6301CBZ-ND.
IC CONTROLLER PWM BUCK 16-SOIC - HIP6302CB-T
Order 'ic controller pwm buck 16-soic - HIP6302CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6302CB-CT-ND.
IC CONTROLLER PWM BUCK 16-SOIC - HIP6302CB-T
Order 'ic controller pwm buck 16-soic - HIP6302CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6302CB-TR-ND.
IC CONTROLLER PWM BUCK 16-SOIC - ISL6521CB
Order 'ic controller pwm buck 16-soic - ISL6521CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6521CB-ND.
IC CONTROLLER PWM SYNC 14-SOIC - IRU3138CSTR
Order 'ic controller pwm sync 14-soic - IRU3138CSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3138CSCT-ND.
IC CONTROLLER PWM SYNC 14-SOIC - IRU3138CSTR
Order 'ic controller pwm sync 14-soic - IRU3138CSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3138CSTR-ND.
IC CONTROLLER PWM BUCK 20-SOIC - HIP6301CB-T
Order 'ic controller pwm buck 20-soic - HIP6301CB-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number HIP6301CB-DKR-ND.
IC CONTROLLER PWM SYNC 14-SOIC - IRU3038CS
Order 'ic controller pwm sync 14-soic - IRU3038CS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3038CS-ND.
IC CONTROLLER PWM SYNC 14-SOIC - IRU3038CSTR
Order 'ic controller pwm sync 14-soic - IRU3038CSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3038CSTR-ND.
IC CONTROLLER PWM SYNC 14-SOIC - ISL6401CB
Order 'ic controller pwm sync 14-soic - ISL6401CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6401CB-ND.
IC CONTROLLER PWM SYNC 14-SOIC - ISL6401CB-T
Order 'ic controller pwm sync 14-soic - ISL6401CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6401CB-T-ND.
Send this link via E-Mail
Help With This Screen