Keywords:





MIC OMNI DIRECT 6.0X1.5MM -44DB - EM6015-44BC10&33

Microphone Horn Industrial Co LTD Electret Condenser 2V -44dB ±2dB EM6015-44BC10&33

Digi-Key Part Number 359-1027-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.66000
1.38000
.88320
.82800
.71760
.69000
Extended Price
1.66
13.80
88.32
414.00
717.60
3450.00
Manufacturer Part NumberEM6015-44BC10&33
DescriptionMIC OMNI DIRECT 6.0X1.5MM -44DB
Quantity Available 7
All prices are in USD

Purchase Microphone Horn Industrial Co LTD Electret Condenser 2V -44dB ±2dB EM6015-44BC10&33
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Microphone Horn Industrial Co LTD Electret Condenser 2V -44dB ±2dB EM6015-44BC10&33
Technical/Catalog InformationEM6015-44BC10&33
VendorHorn Industrial Co LTD
CategoryAudio Products
Sensitivity-44dB ±2dB
Voltage - Rated 2V
Current 500µA
TypeElectret Condenser
Size / DimensionCircular - 6mm Dia x 1.5mm H
Frequency100Hz ~ 10kHz
S/N Ratio60dB
Filter Type10pF and 33pF
Impedance2.2K Ohm
TerminationSolder Pads
DirectionOmnidirectional
Port LocationTop
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EM6015 44BC10&33
EM601544BC10&33
359 1027 ND
3591027ND
359-1027

EM6015-44BC10&33 Specification Sheet

Image of MIC OMNI DIRECT 6.0X1.5MM -44DB - EM6015-44BC10&33

MIC OMNI DIRECT 6.0X1.5MM -44DB - EM6015-44BC10&33 (359-1027-ND)

Related parts Microphone Horn Industrial Co LTD Electret Condenser 2V -44dB ±2dB EM6015-44BC10&33
MIC OMNI DIRECT 6.0X1.5MM -44DB - EM6015-44BC10&33
 Order 'mic omni direct 6.0x1.5mm -44db - EM6015-44BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1027-ND.
MIC OMNI DIRECT 6.0X1.5MM -44DB - EM6015-44BC10&33-G
 Order 'mic omni direct 6.0x1.5mm -44db - EM6015-44BC10&33-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1067-ND.
MIC OMNI DIRECT 6.0X1.8MM -44DB - EM6018-44BC10&33
 Order 'mic omni direct 6.0x1.8mm -44db - EM6018-44BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1029-ND.
MIC OMNI DIRECT 6.0X1.8MM -44DB - EM6018-44BC10&33-G
 Order 'mic omni direct 6.0x1.8mm -44db - EM6018-44BC10&33-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1069-ND.
MIC OMNI DIRECT 4.0X1.5MM SMT - EM4015SMT-44BC10&33-G
 Order 'mic omni direct 4.0x1.5mm smt - EM4015SMT-44BC10&33-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD (VA). Digi-Key part number 359-1086-1-ND.
MIC OMNI DIRECT 4.0X1.5MM SMT - EM4015SMT-44BC10&33-G
 Order 'mic omni direct 4.0x1.5mm smt - EM4015SMT-44BC10&33-G' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1086-2-ND.
MIC OMNI DIRECT 6.0X2.2MM -40DB - EM6022-40BC10&33
 Order 'mic omni direct 6.0x2.2mm -40db - EM6022-40BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1023-ND.
MIC OMNI DIRECT 6.0X1.8MM -46DB - EM6018P-46BC10&33
 Order 'mic omni direct 6.0x1.8mm -46db - EM6018P-46BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1024-ND.
MIC OMNI DIRECT 6.0X2.2MM -42DB - EM6022P-42BC10&33
 Order 'mic omni direct 6.0x2.2mm -42db - EM6022P-42BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1025-ND.
MIC OMNI DIRECT 6.0X2.2MM -42DB - EM6022S-42BC10&33
 Order 'mic omni direct 6.0x2.2mm -42db - EM6022S-42BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1028-ND.
MIC OMNI DIRECT 6.0X1.3MM -48DB - EM6013-48BC10&33
 Order 'mic omni direct 6.0x1.3mm -48db - EM6013-48BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1030-ND.
MIC OMNI DIRECT 4.5X1.3MM -50DB - EM4513-50BC10&33
 Order 'mic omni direct 4.5x1.3mm -50db - EM4513-50BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1032-ND.
MIC OMNI DIRECT 4.0X2.0MM -48DB - EM4020-48BC10&33
 Order 'mic omni direct 4.0x2.0mm -48db - EM4020-48BC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1033-ND.
MIC OMNI DIRECT 4.0X1.1MM -52DB - EM4011-52FC10&33
 Order 'mic omni direct 4.0x1.1mm -52db - EM4011-52FC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1034-ND.
MIC OMNI DIRECT 6.0X1.1MM -46DB - EM6011-46FC10&33
 Order 'mic omni direct 6.0x1.1mm -46db - EM6011-46FC10&33' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1035-ND.

Options for Microphone Horn Industrial Co LTD Electret Condenser 2V -44dB ±2dB EM6015-44BC10&33
Send this link via E-Mail
Help With This Screen

MIC OMNI DIRECT 6.0X1.5MM -44DB - EM6015-44BC10&33
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MIC OMNI DIRECT 6.0X1.3MM -48DB - EM6013-48BC10&33-G Next: MIC OMNI DIRECT 6.0X1.5MM -44DB - EM6015-44BC10&33-G
MIC OMNI DIRECT 6.0X1.5MM -44DB - EM6015-44BC10&33