IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AMX - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN6520AMXCT-ND |
1 25 100 1000 |
.83000 .68760 .55000 .36575 |
Extended Price
0.83 17.19 55.00 365.75 |
| Manufacturer Part Number | FAN6520AMX | |||
| Description | IC CTRLR PWM SYNC BUCK SGL 8SOIC | |||
| Quantity Available | 3036 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN6520AMX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 5V |
| Voltage - Output | 0.8 ~ 5.5V |
| Current - Output | - |
| Output Power | 715mW |
| Package / Case | 8-SOIC |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN6520AMX FAN6520AMX FAN6520AMXCT ND FAN6520AMXCTND FAN6520AMXCT |
FAN6520AMX Specification Sheet
IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AMX (FAN6520AMXCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AMX
Order 'ic ctrlr pwm sync buck sgl 8soic - FAN6520AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN6520AMXCT-ND.
IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AMX
Order 'ic ctrlr pwm sync buck sgl 8soic - FAN6520AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6520AMXTR-ND.
IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AMX
Order 'ic ctrlr pwm sync buck sgl 8soic - FAN6520AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN6520AMXDKR-ND.
IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AM
Order 'ic ctrlr pwm sync buck sgl 8soic - FAN6520AM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6520AM-ND.
IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTC
Order 'ic ctrlr 2ph sync buck 28tssop - FAN5240MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240MTC-ND.
IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTCX
Order 'ic ctrlr 2ph sync buck 28tssop - FAN5240MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240MTCXCT-ND.
IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTCX
Order 'ic ctrlr 2ph sync buck 28tssop - FAN5240MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240MTCXTR-ND.
IC CTRLR 2PH SYNC BUCK 28QSOP - FAN5240QSC_NL
Order 'ic ctrlr 2ph sync buck 28qsop - FAN5240QSC_NL' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240QSC_NL-ND.
IC CTRLR 2PH SYNC BUCK 28QSOP - FAN5240QSCX
Order 'ic ctrlr 2ph sync buck 28qsop - FAN5240QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240QSCXCT-ND.
IC CTRLR 2PH SYNC BUCK 28QSOP - FAN5240QSCX
Order 'ic ctrlr 2ph sync buck 28qsop - FAN5240QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240QSCXTR-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - HIP6012CB
Order 'ic ctrlr pwm sync buck 14-soic - HIP6012CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6012CB-ND.
IC CTRLR PWM SYNC BUCK 14-SOIC - HIP6012CB-T
Order 'ic ctrlr pwm sync buck 14-soic - HIP6012CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6012CB-T-ND.
IC CTRLR PWM SYNC BUCK 14-TSSOP - HIP6012CV
Order 'ic ctrlr pwm sync buck 14-tssop - HIP6012CV' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6012CV-ND.
IC CTRLR PWM SYNC BUCK 14-TSSOP - HIP6012CV-T
Order 'ic ctrlr pwm sync buck 14-tssop - HIP6012CV-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6012CV-T-ND.
IC CTRLR PWM SYNC BUCK 20-QFN - ISL6420AIR
Order 'ic ctrlr pwm sync buck 20-qfn - ISL6420AIR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6420AIR-ND.
Send this link via E-Mail
Help With This Screen