IC CTRLR 2PH SYNC BUCK 28QSOP - FAN5240QSC_NL - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | FAN5240QSC_NL-ND |
|
|
Extended Price
|
| Manufacturer Part Number | FAN5240QSC_NL | |||
| Description | IC CTRLR 2PH SYNC BUCK 28QSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN5240QSC_NL |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-QSOP |
| Operating Mode | Current |
| Switching Style | Synchronous Buck |
| Number of Outputs | 1 [Nom] |
| Duty Cycle | 100.00 % [Max] |
| UVLO On | 4.45 V [Typ] |
| UVLO Off | 4.0 V [Typ] |
| Supply Voltage | 6.00 V [Min] |
| Supply Voltage | 24.00 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Other Names |
FAN5240QSC_NL FAN5240QSC_NL |
FAN5240QSC_NL Specification Sheet
IC CTRLR 2PH SYNC BUCK 28QSOP - FAN5240QSC_NL (FAN5240QSC_NL-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CTRLR 2PH SYNC BUCK 28QSOP - FAN5240QSC_NL
Order 'ic ctrlr 2ph sync buck 28qsop - FAN5240QSC_NL' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240QSC_NL-ND.
IC CTRLR 2PH SYNC BUCK 28QSOP - FAN5240QSCX
Order 'ic ctrlr 2ph sync buck 28qsop - FAN5240QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240QSCXCT-ND.
IC CTRLR 2PH SYNC BUCK 28QSOP - FAN5240QSCX
Order 'ic ctrlr 2ph sync buck 28qsop - FAN5240QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240QSCXTR-ND.
IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTC
Order 'ic ctrlr 2ph sync buck 28tssop - FAN5240MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240MTC-ND.
IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTCX
Order 'ic ctrlr 2ph sync buck 28tssop - FAN5240MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240MTCXCT-ND.
IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTCX
Order 'ic ctrlr 2ph sync buck 28tssop - FAN5240MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240MTCXTR-ND.
IC CTRLR 8BIT SYNC BUCK 40MLP - FAN5029MPX
Order 'ic ctrlr 8bit sync buck 40mlp - FAN5029MPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5029MPX-ND.
IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AM
Order 'ic ctrlr pwm sync buck sgl 8soic - FAN6520AM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6520AM-ND.
IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AMX
Order 'ic ctrlr pwm sync buck sgl 8soic - FAN6520AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN6520AMXCT-ND.
IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AMX
Order 'ic ctrlr pwm sync buck sgl 8soic - FAN6520AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6520AMXTR-ND.
IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AMX
Order 'ic ctrlr pwm sync buck sgl 8soic - FAN6520AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN6520AMXDKR-ND.
IC CTRLR DUAL DDR/PWM 28QSOP - FAN5236QSC
Order 'ic ctrlr dual ddr/pwm 28qsop - FAN5236QSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5236QSC-ND.
IC CTRLR DUAL DDR/PWM 28QSOP - FAN5236QSCX
Order 'ic ctrlr dual ddr/pwm 28qsop - FAN5236QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5236QSCX-ND.
IC CTRLR DUAL SYNC BUCK 20TSSOP - NCP5425DBR2G
Order 'ic ctrlr dual sync buck 20tssop - NCP5425DBR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5425DBR2GOS-ND.
IC CTRLR DUAL SYNC BUCK 20TSSOP - NCP5425DBR2
Order 'ic ctrlr dual sync buck 20tssop - NCP5425DBR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP5425DBR2OS-ND.
Send this link via E-Mail
Help With This Screen