IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTCX
| Digi-Key Part Number | FAN5240MTCXTR-ND |
2500 5000 10000 25000 |
1.70100 1.68750 1.65375 1.62000 |
Extended Price
4252.50 8437.50 16537.50 40500.00 |
| Manufacturer Part Number | FAN5240MTCX | |||
| Description | IC CTRLR 2PH SYNC BUCK 28TSSOP | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN5240MTCX |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-TSSOP |
| Operating Mode | Current |
| Switching Style | Synchronous Buck |
| Number of Outputs | 1 [Nom] |
| Duty Cycle | 100.0 % [Max] |
| UVLO On | 4.45 V [Typ] |
| UVLO Off | 4.0 V [Typ] |
| Supply Voltage | 6.00 V [Min] |
| Supply Voltage | 24.00 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN5240MTCX FAN5240MTCX FAN5240MTCXTR ND FAN5240MTCXTRND FAN5240MTCXTR |
FAN5240MTCX Specification Sheet
IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTCX (FAN5240MTCXTR-ND)
Related parts:IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTCX
Order 'ic ctrlr 2ph sync buck 28tssop - FAN5240MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240MTCXCT-ND.
IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTCX
Order 'ic ctrlr 2ph sync buck 28tssop - FAN5240MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240MTCXTR-ND.
IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTC
Order 'ic ctrlr 2ph sync buck 28tssop - FAN5240MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240MTC-ND.
IC CTRLR 2PH SYNC BUCK 28QSOP - FAN5240QSC_NL
Order 'ic ctrlr 2ph sync buck 28qsop - FAN5240QSC_NL' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240QSC_NL-ND.
IC CTRLR 2PH SYNC BUCK 28QSOP - FAN5240QSCX
Order 'ic ctrlr 2ph sync buck 28qsop - FAN5240QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240QSCXCT-ND.
IC CTRLR 2PH SYNC BUCK 28QSOP - FAN5240QSCX
Order 'ic ctrlr 2ph sync buck 28qsop - FAN5240QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240QSCXTR-ND.
IC CTRLR 8BIT SYNC BUCK 40MLP - FAN5029MPX
Order 'ic ctrlr 8bit sync buck 40mlp - FAN5029MPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5029MPX-ND.
IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AM
Order 'ic ctrlr pwm sync buck sgl 8soic - FAN6520AM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6520AM-ND.
IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AMX
Order 'ic ctrlr pwm sync buck sgl 8soic - FAN6520AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN6520AMXCT-ND.
IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AMX
Order 'ic ctrlr pwm sync buck sgl 8soic - FAN6520AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6520AMXTR-ND.
IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AMX
Order 'ic ctrlr pwm sync buck sgl 8soic - FAN6520AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN6520AMXDKR-ND.
IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5094MTC
Order 'ic ctrlr dc/dc sync buck 28tssop - FAN5094MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5094MTC-ND.
IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5094MTCX
Order 'ic ctrlr dc/dc sync buck 28tssop - FAN5094MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5094MTCXCT-ND.
IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5094MTCX
Order 'ic ctrlr dc/dc sync buck 28tssop - FAN5094MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5094MTCXTR-ND.
IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5092MTC
Order 'ic ctrlr dc/dc sync buck 28tssop - FAN5092MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5092MTC-ND.
Send this link via E-Mail
Help With This Screen