IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTCX - Integrated Circuits (ICs)
Fairchild Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 6 ~ 24 V FAN5240MTCX
| Digi-Key Part Number | FAN5240MTCXCT-ND |
1 25 100 1000 |
3.04000 2.43000 1.89000 1.72125 |
Extended Price
3.04 60.75 189.00 1721.25 |
| Manufacturer Part Number | FAN5240MTCX | |||
| Description | IC CTRLR 2PH SYNC BUCK 28TSSOP | |||
| Quantity Available | 4712 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN5240MTCX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-TSSOP |
| Packaging | Cut Tape (CT) |
| Type | * |
| Voltage - Input | 6 ~ 24 V |
| Voltage - Output | 0.93 ~ 2 V |
| Number of Outputs | 1 |
| Applications | Controller, AMD Mobile Athlon and Duron |
| Operating Temperature | -10°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN5240MTCX FAN5240MTCX FAN5240MTCXCT ND FAN5240MTCXCTND FAN5240MTCXCT |
FAN5240MTCX Specification Sheet
IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTCX (FAN5240MTCXCT-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 6 ~ 24 V FAN5240MTCXIC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTCX
Order 'ic ctrlr 2ph sync buck 28tssop - FAN5240MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5240MTCXCT-ND.
IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTCX
Order 'ic ctrlr 2ph sync buck 28tssop - FAN5240MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5240MTCXDKR-ND.
IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTCX
Order 'ic ctrlr 2ph sync buck 28tssop - FAN5240MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240MTCXTR-ND.
IC CTRLR 2PH SYNC BUCK 28QSOP - FAN5240QSCX
Order 'ic ctrlr 2ph sync buck 28qsop - FAN5240QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5240QSCXCT-ND.
IC CTRLR 2PH SYNC BUCK 28QSOP - FAN5240QSCX
Order 'ic ctrlr 2ph sync buck 28qsop - FAN5240QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5240QSCXDKR-ND.
IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AMX
Order 'ic ctrlr pwm sync buck sgl 8soic - FAN6520AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN6520AMXCT-ND.
IC CTRLR PWM SYNC BUCK SGL 8SOIC - FAN6520AMX
Order 'ic ctrlr pwm sync buck sgl 8soic - FAN6520AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN6520AMXDKR-ND.
IC CTRLR 2PH SYNC BUCK 28TSSOP - FAN5240MTC
Order 'ic ctrlr 2ph sync buck 28tssop - FAN5240MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240MTC-ND.
IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5092MTCX
Order 'ic ctrlr dc/dc sync buck 28tssop - FAN5092MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5092MTCXCT-ND.
IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5094MTCX
Order 'ic ctrlr dc/dc sync buck 28tssop - FAN5094MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5094MTCXCT-ND.
IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5094MTCX
Order 'ic ctrlr dc/dc sync buck 28tssop - FAN5094MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5094MTCXDKR-ND.
IC CTRLR PWM/LDO BUCK 16-TSSOP - FAN5099MTCX
Order 'ic ctrlr pwm/ldo buck 16-tssop - FAN5099MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5099MTCXCT-ND.
IC CTRLR 2PH SYNC BUCK 28QSOP - FAN5240QSCX
Order 'ic ctrlr 2ph sync buck 28qsop - FAN5240QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5240QSCXTR-ND.
IC CTRLR PWM/LDO BUCK 16-TSSOP - FAN5099MTCX
Order 'ic ctrlr pwm/ldo buck 16-tssop - FAN5099MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5099MTCXDKR-ND.
IC CTRLR PWM SYNC DUAL 20-SOP - SG1577SZ
Order 'ic ctrlr pwm sync dual 20-sop - SG1577SZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SG1577SZCT-ND.
Options for Fairchild Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 6 ~ 24 V FAN5240MTCX
Send this link via E-Mail
Help With This Screen
