CAP CERAMIC 180PF 50V NP0 0805 - CC0805JRNP09BN181 - Capacitors
| Digi-Key Part Number | 311-1114-2-ND |
4000 12000 24000 |
.01620 .01260 .01197 |
Extended Price
64.80 151.20 287.28 |
| Manufacturer Part Number | CC0805JRNP09BN181 | |||
| Description | CAP CERAMIC 180PF 50V NP0 0805 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0805JRNP09BN181 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 180pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0805JRNP09BN181 CC0805JRNP09BN181 311 1114 2 ND 31111142ND 311-1114-2 |
CC0805JRNP09BN181 Specification Sheet
CAP CERAMIC 180PF 50V NP0 0805 - CC0805JRNP09BN181 (311-1114-2-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC 180PF 50V NP0 0805 - CC0805JRNP09BN181
Order 'cap ceramic 180pf 50v np0 0805 - CC0805JRNP09BN181' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1114-1-ND.
CAP CERAMIC 180PF 50V NP0 0805 - CC0805JRNP09BN181
Order 'cap ceramic 180pf 50v np0 0805 - CC0805JRNP09BN181' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1114-2-ND.
CAP CERAMIC 180PF 50V NP0 0805 - CC0805JRNP09BN181
Order 'cap ceramic 180pf 50v np0 0805 - CC0805JRNP09BN181' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1114-6-ND.
CAP CERAMIC 180PF 50V NP0 0805 - C0805C181J5GACTU
Order 'cap ceramic 180pf 50v np0 0805 - C0805C181J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1126-1-ND.
CAP CERAMIC 180PF 50V NP0 0805 - C0805C181J5GACTU
Order 'cap ceramic 180pf 50v np0 0805 - C0805C181J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1126-2-ND.
CAP CERAMIC 180PF 50V NP0 0805 - VJ0805A181JXACW1BC
Order 'cap ceramic 180pf 50v np0 0805 - VJ0805A181JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1271CT-ND.
CAP CERAMIC 180PF 50V NP0 0805 - VJ0805A181JXACW1BC
Order 'cap ceramic 180pf 50v np0 0805 - VJ0805A181JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1271DKR-ND.
CAP CERAMIC 180PF 50V NP0 0805 - VJ0805A181JXACW1BC
Order 'cap ceramic 180pf 50v np0 0805 - VJ0805A181JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1271TR-ND.
CAP CERAMIC 180PF 50V NP0 0805 - C0805C181J5GACTU
Order 'cap ceramic 180pf 50v np0 0805 - C0805C181J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1126-6-ND.
CAP CERAMIC 180PF 50V NP0 0603 - CC0603JRNP09BN181
Order 'cap ceramic 180pf 50v np0 0603 - CC0603JRNP09BN181' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1072-1-ND.
CAP CERAMIC 180PF 50V NP0 0603 - CC0603JRNP09BN181
Order 'cap ceramic 180pf 50v np0 0603 - CC0603JRNP09BN181' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1072-2-ND.
CAP CERAMIC 180PF 50V NP0 0603 - CC0603JRNP09BN181
Order 'cap ceramic 180pf 50v np0 0603 - CC0603JRNP09BN181' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1072-6-ND.
CAP CERAMIC 1.0PF 50V NP0 0805 - CC0805CRNP09BN1R0
Order 'cap ceramic 1.0pf 50v np0 0805 - CC0805CRNP09BN1R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1089-1-ND.
CAP CERAMIC 1.0PF 50V NP0 0805 - CC0805CRNP09BN1R0
Order 'cap ceramic 1.0pf 50v np0 0805 - CC0805CRNP09BN1R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1089-2-ND.
CAP CERAMIC 1.0PF 50V NP0 0805 - CC0805CRNP09BN1R0
Order 'cap ceramic 1.0pf 50v np0 0805 - CC0805CRNP09BN1R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1089-6-ND.
Send this link via E-Mail
Help With This Screen