IC CONV DC-DC DPA SWITCH 8DIP - DPA424P - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | DPA424P-ND |
250 |
1.52952 |
Extended Price
382.38 |
| Manufacturer Part Number | DPA424P | |||
| Description | IC CONV DC-DC DPA SWITCH 8DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DPA424P |
| Vendor | Power Integrations |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 8-DIP, 7.62mm (.3") LS |
| Package Name | 8-DIP |
| Package Name | MS-001-AB |
| Operating Mode | Current |
| Switching Style | Fly Back |
| Switching Style | Forward |
| Number of Outputs | 1 [Nom] |
| Duty Cycle | 75.0 % [Max] |
| Supply Voltage | 16.00 V [Min] |
| Supply Voltage | 75.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Bulk |
| Frequency Range | 300kHz ~ 400kHz |
| Internal Switch(s) | Yes |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DPA424P DPA424P |
IC CONV DC-DC DPA SWITCH 8DIP - DPA424P (DPA424P-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CONV DC-DC DPA SWITCH 8DIP - DPA424P
Order 'ic conv dc-dc dpa switch 8dip - DPA424P' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number DPA424P-ND.
IC CONV DC-DC DPA SWITCH 8DIP - DPA423PN
Order 'ic conv dc-dc dpa switch 8dip - DPA423PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1011-5-ND.
IC CONV DC-DC DPA SWITCH 8DIP - DPA424PN
Order 'ic conv dc-dc dpa switch 8dip - DPA424PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1014-5-ND.
IC CONV DC-DC DPA SWITCH 8DIP - DPA425PN
Order 'ic conv dc-dc dpa switch 8dip - DPA425PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1017-5-ND.
IC CONV DC-DC DPA SWITCH 8DIP - DPA423P
Order 'ic conv dc-dc dpa switch 8dip - DPA423P' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number DPA423P-ND.
IC CONV DC-DC DPA SWITCH 8DIP - DPA425P
Order 'ic conv dc-dc dpa switch 8dip - DPA425P' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number DPA425P-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA423GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA423GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1010-1-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA423GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA423GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1010-2-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA423SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA423SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1012-1-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA423SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA423SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1012-2-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA424GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA424GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1013-1-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA424GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA424GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1013-2-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA424SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA424SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1015-1-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA424SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA424SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1015-2-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA425GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA425GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1016-1-ND.
Send this link via E-Mail
Help With This Screen