CAP CERAMIC 150PF 50V NP0 0805 - CC0805JRNP09BN151
| Digi-Key Part Number | 311-1113-2-ND |
4000 12000 24000 |
.01584 .01232 .01170 |
Extended Price
63.36 147.84 280.80 |
| Manufacturer Part Number | CC0805JRNP09BN151 | |||
| Description | CAP CERAMIC 150PF 50V NP0 0805 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0805JRNP09BN151 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 150pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0805JRNP09BN151 CC0805JRNP09BN151 311 1113 2 ND 31111132ND 311-1113-2 |
CC0805JRNP09BN151 Specification Sheet
CAP CERAMIC 150PF 50V NP0 0805 - CC0805JRNP09BN151 (311-1113-2-ND)
Related parts :CAP CERAMIC 150PF 50V NP0 0805 - CC0805JRNP09BN151
Order 'cap ceramic 150pf 50v np0 0805 - CC0805JRNP09BN151' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1113-1-ND.
CAP CERAMIC 150PF 50V NP0 0805 - CC0805JRNP09BN151
Order 'cap ceramic 150pf 50v np0 0805 - CC0805JRNP09BN151' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1113-2-ND.
CAP CERAMIC 150PF 50V NP0 0805 - CC0805JRNP09BN151
Order 'cap ceramic 150pf 50v np0 0805 - CC0805JRNP09BN151' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1113-6-ND.
CAP CERAMIC 150PF 50V NP0 0805 - C0805C151J5GACTU
Order 'cap ceramic 150pf 50v np0 0805 - C0805C151J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1125-1-ND.
CAP CERAMIC 150PF 50V NP0 0805 - C0805C151J5GACTU
Order 'cap ceramic 150pf 50v np0 0805 - C0805C151J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1125-2-ND.
CAP CERAMIC 150PF 50V NP0 0805 - VJ0805A151JXACW1BC
Order 'cap ceramic 150pf 50v np0 0805 - VJ0805A151JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1270CT-ND.
CAP CERAMIC 150PF 50V NP0 0805 - VJ0805A151JXACW1BC
Order 'cap ceramic 150pf 50v np0 0805 - VJ0805A151JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1270DKR-ND.
CAP CERAMIC 150PF 50V NP0 0805 - VJ0805A151JXACW1BC
Order 'cap ceramic 150pf 50v np0 0805 - VJ0805A151JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1270TR-ND.
CAP CERAMIC 150PF 50V NP0 0805 - C0805C151J5GACTU
Order 'cap ceramic 150pf 50v np0 0805 - C0805C151J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1125-6-ND.
CAP CERAMIC 150PF 50V NP0 0402 - CC0402JRNP09BN151
Order 'cap ceramic 150pf 50v np0 0402 - CC0402JRNP09BN151' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1025-1-ND.
CAP CERAMIC 150PF 50V NP0 0402 - CC0402JRNP09BN151
Order 'cap ceramic 150pf 50v np0 0402 - CC0402JRNP09BN151' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1025-2-ND.
CAP CERAMIC 150PF 50V NP0 0402 - CC0402JRNP09BN151
Order 'cap ceramic 150pf 50v np0 0402 - CC0402JRNP09BN151' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1025-6-ND.
CAP CERAMIC 150PF 50V NP0 0603 - CC0603JRNP09BN151
Order 'cap ceramic 150pf 50v np0 0603 - CC0603JRNP09BN151' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1071-1-ND.
CAP CERAMIC 150PF 50V NP0 0603 - CC0603JRNP09BN151
Order 'cap ceramic 150pf 50v np0 0603 - CC0603JRNP09BN151' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1071-2-ND.
CAP CERAMIC 150PF 50V NP0 0603 - CC0603JRNP09BN151
Order 'cap ceramic 150pf 50v np0 0603 - CC0603JRNP09BN151' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1071-6-ND.
Send this link via E-Mail
Help With This Screen