IC CTRLR PWM ENHANCE SYNC 16SOIC - CS51023AEDR16 - Integrated Circuits (ICs)
| Digi-Key Part Number | CS51023AEDR16OSCT-ND |
1 25 100 250 500 1000 |
6.56000 5.24800 4.42800 4.26400 4.16560 4.10000 |
Extended Price
6.56 131.20 442.80 1066.00 2082.80 4100.00 |
| Manufacturer Part Number | CS51023AEDR16 | |||
| Description | IC CTRLR PWM ENHANCE SYNC 16SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CS51023AEDR16 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 - Single |
| Package / Case | 16-SOIC |
| Packaging | Cut Tape (CT) |
| Duty Cycle | 83% Max |
| Voltage - Supply | 8.2 V ~ 20 V |
| Frequency-Max | 1MHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CS51023AEDR16 CS51023AEDR16 CS51023AEDR16OSCT ND CS51023AEDR16OSCTND CS51023AEDR16OSCT |
CS51023AEDR16 Specification Sheet
IC CTRLR PWM ENHANCE SYNC 16SOIC - CS51023AEDR16 (CS51023AEDR16OSCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR PWM ENHANCE SYNC 16SOIC - CS51023AEDR16
Order 'ic ctrlr pwm enhance sync 16soic - CS51023AEDR16' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS51023AEDR16OSDKR-ND.
IC CTRLR PWM ENHANCE SYNC 16SOIC - CS51023AEDR16
Order 'ic ctrlr pwm enhance sync 16soic - CS51023AEDR16' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS51023AEDR16OSCT-ND.
IC CTRLR PWM ENHANCE SYNC 16SOIC - CS51023AEDR16
Order 'ic ctrlr pwm enhance sync 16soic - CS51023AEDR16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS51023AEDR16OSTR-ND.
IC CTRLR PWM ENHANCE SYNC 16SOIC - CS51021AEDR16
Order 'ic ctrlr pwm enhance sync 16soic - CS51021AEDR16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS51021AEDR16OSDKR-ND.
IC CTRLR PWM ENHANCE SYNC 16SOIC - CS51021AEDR16
Order 'ic ctrlr pwm enhance sync 16soic - CS51021AEDR16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS51021AEDR16OSCT-ND.
IC CTRLR PWM ENHANCE SYNC 16SOIC - CS51021AEDR16
Order 'ic ctrlr pwm enhance sync 16soic - CS51021AEDR16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS51021AEDR16OSTR-ND.
IC CTRLR PWM ENHANCE SYNC 16SOIC - CS51021AEDR16G
Order 'ic ctrlr pwm enhance sync 16soic - CS51021AEDR16G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS51021AEDR16G-ND.
IC CTRLR PWM ENHANCE SLP 16SOIC - CS51024AEDR16
Order 'ic ctrlr pwm enhance slp 16soic - CS51024AEDR16' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS51024AEDR16OSDKR-ND.
IC CTRLR PWM ENHANCE SLP 16SOIC - CS51024AEDR16
Order 'ic ctrlr pwm enhance slp 16soic - CS51024AEDR16' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS51024AEDR16OSCT-ND.
IC CTRLR PWM ENHANCE SLP 16SOIC - CS51022AEDR16
Order 'ic ctrlr pwm enhance slp 16soic - CS51022AEDR16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS51022AEDR16OSDKR-ND.
IC CTRLR PWM ENHANCE SLP 16SOIC - CS51022AEDR16
Order 'ic ctrlr pwm enhance slp 16soic - CS51022AEDR16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS51022AEDR16OSCT-ND.
IC CTRLR PWM ENHANCE SLP 16SOIC - CS51022AEDR16
Order 'ic ctrlr pwm enhance slp 16soic - CS51022AEDR16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS51022AEDR16OSTR-ND.
IC CTRLR PWM FFVOLT SYNC 16SOIC - CS51220EDR16
Order 'ic ctrlr pwm ffvolt sync 16soic - CS51220EDR16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS51220EDR16OSCT-ND.
IC CTRLR PWM FFVOLT SYNC 16SOIC - CS51220EDR16
Order 'ic ctrlr pwm ffvolt sync 16soic - CS51220EDR16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS51220EDR16OSDKR-ND.
IC CTRLR PWM FFVOLT SYNC 16SOIC - CS51220EDR16
Order 'ic ctrlr pwm ffvolt sync 16soic - CS51220EDR16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS51220EDR16OSTR-ND.
Send this link via E-Mail
Help With This Screen