IC CTLR PWM SYNC W/VFC SOP-14 - AP2011SL-U
| Digi-Key Part Number | AP2011SL-U-ND |
57 |
7.39193 |
Extended Price
421.34 |
| Manufacturer Part Number | AP2011SL-U | |||
| Description | IC CTLR PWM SYNC W/VFC SOP-14 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP2011SL-U |
| Vendor | Diodes Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOP-14L |
| Switching Style | Synchronous Buck |
| Number of Outputs | 1 [Nom] |
| Duty Cycle | 80.0 % [Min] |
| Supply Voltage | 10.00 V [Min] |
| Supply Voltage | 40.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| Frequency Range | 200kHz |
| Internal Switch(s) | Yes |
| Supply Current | 10.000 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP2011SL U AP2011SLU |
AP2011SL-U Specification Sheet
IC CTLR PWM SYNC W/VFC SOP-14 - AP2011SL-U (AP2011SL-U-ND)
Related parts:IC CTLR PWM SYNC W/VFC SOP-14 - AP2011SL-U
Order 'ic ctlr pwm sync w/vfc sop-14 - AP2011SL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2011SL-U-ND.
IC CTLR PWM BUCK W/VFC SOP-14L - AP2011SL-13
Order 'ic ctlr pwm buck w/vfc sop-14l - AP2011SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2011SLDICT-ND.
IC CTLR PWM BUCK W/VFC SOP-14L - AP2011SL-13
Order 'ic ctlr pwm buck w/vfc sop-14l - AP2011SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2011SLDIDKR-ND.
IC CTLR PWM BUCK W/VFC SOP-14L - AP2011SL-13
Order 'ic ctlr pwm buck w/vfc sop-14l - AP2011SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2011SLDITR-ND.
IC CTLR PWM SYNC BIPOLAR SOP-8L - AP2007SL-13
Order 'ic ctlr pwm sync bipolar sop-8l - AP2007SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2007SLDICT-ND.
IC CTLR PWM SYNC BIPOLAR SOP-8L - AP2007SL-13
Order 'ic ctlr pwm sync bipolar sop-8l - AP2007SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2007SLDIDKR-ND.
IC CTLR PWM SYNC BIPOLAR SOP-8L - AP2007SL-13
Order 'ic ctlr pwm sync bipolar sop-8l - AP2007SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2007SLDITR-ND.
IC CTLR PWM SYNC 20V SOP-8 - AP2007SL-U
Order 'ic ctlr pwm sync 20v sop-8 - AP2007SL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2007SL-U-ND.
IC CTLR PWM BUCK DC/DC SOP-8L - AP2006SL-13
Order 'ic ctlr pwm buck dc/dc sop-8l - AP2006SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2006SLDICT-ND.
IC CTLR PWM BUCK DC/DC SOP-8L - AP2006SL-13
Order 'ic ctlr pwm buck dc/dc sop-8l - AP2006SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2006SLDIDKR-ND.
IC CTLR PWM BUCK DC/DC SOP-8L - AP2006SL-13
Order 'ic ctlr pwm buck dc/dc sop-8l - AP2006SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2006SLDITR-ND.
IC CTLR PWM BUCK 20V 200MA SOP-8 - AP2008SG-U
Order 'ic ctlr pwm buck 20v 200ma sop-8 - AP2008SG-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2008SG-U-ND.
IC CTLR PWM SYNC 400KHZ SOP-8 - AP2014ASL-U
Order 'ic ctlr pwm sync 400khz sop-8 - AP2014ASL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2014ASL-U-ND.
IC CTLR PWM SYNC 200KHZ SOP-8 - AP2014SL-U
Order 'ic ctlr pwm sync 200khz sop-8 - AP2014SL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2014SL-U-ND.
IC CTLR PWM DUAL UVLO SOP-16 - AP2001SL-U
Order 'ic ctlr pwm dual uvlo sop-16 - AP2001SL-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2001SL-U-ND.
Send this link via E-Mail
Help With This Screen