Keywords:





IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13

Digi-Key Part Number AP1520SLDICT-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.72000
2.83200
2.47800
2.21252
2.03550
1.54875
Extended Price
3.72
70.80
247.80
553.13
1017.75
1548.75
Manufacturer Part NumberAP1520SL-13
DescriptionIC CONV PWM 2A STEP-DOWN 8-SOIC
Quantity Available 2012
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAP1520SL-13
VendorDiodes Inc (VA)
CategoryIntegrated Circuits (ICs)
TypeStep-Down (Buck)
Number of Outputs1
Voltage - Input3.6 ~ 23 V
Voltage - Output0.8 ~ 23 V
Current - Output2A
Power - Output-
Package / Case8-SOIC (3.9mm Width)
PackagingCut Tape (CT)
Internal Switch(s)Yes
SynchronousNo
Rds (On)70 mOhm
Operating Temperature-25°C ~ 85°C
Frequency - Switching300kHz
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AP1520SL 13
AP1520SL13
AP1520SLDICT ND
AP1520SLDICTND
AP1520SLDICT

AP1520SL-13 Specification Sheet

Image of IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13

IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13 (AP1520SLDICT-ND)

Related parts :
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13
 Order 'ic conv pwm 2a step-down 8-soic - AP1520SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1520SLDICT-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13
 Order 'ic conv pwm 2a step-down 8-soic - AP1520SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1520SLDIDKR-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13
 Order 'ic conv pwm 2a step-down 8-soic - AP1520SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1520SLDITR-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1513SL-13
 Order 'ic conv pwm 2a step-down 8-soic - AP1513SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1513SLDICT-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1513SL-13
 Order 'ic conv pwm 2a step-down 8-soic - AP1513SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1513SLDIDKR-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1513SL-13
 Order 'ic conv pwm 2a step-down 8-soic - AP1513SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1513SLDITR-ND.
IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
 Order 'ic conv pwm 3a step-down 8-soic - AP1510SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1510SLDICT-ND.
IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
 Order 'ic conv pwm 3a step-down 8-soic - AP1510SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1510SLDIDKR-ND.
IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
 Order 'ic conv pwm 3a step-down 8-soic - AP1510SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1510SLDITR-ND.
IC CONV PWM 5A STEP-DOWN 16-SOIC - AP1511SL-13
 Order 'ic conv pwm 5a step-down 16-soic - AP1511SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1511SLDICT-ND.
IC CONV PWM 5A STEP-DOWN 16-SOIC - AP1511SL-13
 Order 'ic conv pwm 5a step-down 16-soic - AP1511SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1511SLDIDKR-ND.
IC CONV PWM 5A STEP-DOWN 16-SOIC - AP1511SL-13
 Order 'ic conv pwm 5a step-down 16-soic - AP1511SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1511SLDITR-ND.
IC REG SW 2A STEP-DOWN 8-SOIC - L5972D
 Order 'ic reg sw 2a step-down 8-soic - L5972D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L5972D-ND.
IC REG SW 2A STEP DOWN 16-SOIC - E-L4978D
 Order 'ic reg sw 2a step down 16-soic - E-L4978D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L4978D-ND.
IC REG HV 3A STEP DOWN 8-SOIC - A8498SLJTR-T
 Order 'ic reg hv 3a step down 8-soic - A8498SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1160-1-ND.

Send this link via E-Mail
Help With This Screen

IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1513SL-13 Next: IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13