IC CONV PWM 5A STEP-DOWN 16-SOIC - AP1511SL-13 - Integrated Circuits (ICs)
| Digi-Key Part Number | AP1511SLDICT-ND |
1 25 100 250 500 1000 |
6.01000 4.77400 4.15800 3.69600 3.38800 2.55640 |
Extended Price
6.01 119.35 415.80 924.00 1694.00 2556.40 |
| Manufacturer Part Number | AP1511SL-13 | |||
| Description | IC CONV PWM 5A STEP-DOWN 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1511SL-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 3.6 ~ 23 V |
| Voltage - Output | 0.8 ~ 23 V |
| Current - Output | 5A |
| Power - Output | - |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 70 mOhm |
| Operating Temperature | -20°C ~ 125°C |
| Frequency - Switching | 300kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1511SL 13 AP1511SL13 AP1511SLDICT ND AP1511SLDICTND AP1511SLDICT |
AP1511SL-13 Specification Sheet
IC CONV PWM 5A STEP-DOWN 16-SOIC - AP1511SL-13 (AP1511SLDICT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV PWM 5A STEP-DOWN 16-SOIC - AP1511SL-13
Order 'ic conv pwm 5a step-down 16-soic - AP1511SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1511SLDICT-ND.
IC CONV PWM 5A STEP-DOWN 16-SOIC - AP1511SL-13
Order 'ic conv pwm 5a step-down 16-soic - AP1511SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1511SLDIDKR-ND.
IC CONV PWM 5A STEP-DOWN 16-SOIC - AP1511SL-13
Order 'ic conv pwm 5a step-down 16-soic - AP1511SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1511SLDITR-ND.
IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
Order 'ic conv pwm 3a step-down 8-soic - AP1510SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1510SLDICT-ND.
IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
Order 'ic conv pwm 3a step-down 8-soic - AP1510SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1510SLDIDKR-ND.
IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
Order 'ic conv pwm 3a step-down 8-soic - AP1510SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1510SLDITR-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1513SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1513SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1513SLDICT-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1513SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1513SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1513SLDIDKR-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1513SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1513SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1513SLDITR-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1520SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1520SLDICT-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1520SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1520SLDIDKR-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1520SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1520SLDITR-ND.
IC SW REG SYNC STEP-DOWN 16-SOIC - LTC1435CS#TRPBF
Order 'ic sw reg sync step-down 16-soic - LTC1435CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1435CS#TRPBF-ND.
IC REG SW 2A STEP DOWN 16-SOIC - E-L4978D
Order 'ic reg sw 2a step down 16-soic - E-L4978D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L4978D-ND.
IC SW REG SYNC STEP-DOWN 16-SOIC - LTC1159IS-3.3
Order 'ic sw reg sync step-down 16-soic - LTC1159IS-3.3' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1159IS-3.3-ND.
Send this link via E-Mail
Help With This Screen
