IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
| Digi-Key Part Number | AP1510SLDITR-ND |
2500 5000 10000 25000 |
1.58720 1.55000 1.51900 1.48800 |
Extended Price
3968.00 7750.00 15190.00 37200.00 |
| Manufacturer Part Number | AP1510SL-13 | |||
| Description | IC CONV PWM 3A STEP-DOWN 8-SOIC | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1510SL-13 |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 3.6 ~ 23 V |
| Voltage - Output | 0.8 ~ 23 V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 110 mOhm |
| Operating Temperature | -20°C ~ 85°C |
| Frequency - Switching | 300kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1510SL 13 AP1510SL13 AP1510SLDITR ND AP1510SLDITRND AP1510SLDITR |
AP1510SL-13 Specification Sheet
IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13 (AP1510SLDITR-ND)
Related parts :IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
Order 'ic conv pwm 3a step-down 8-soic - AP1510SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1510SLDICT-ND.
IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
Order 'ic conv pwm 3a step-down 8-soic - AP1510SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1510SLDIDKR-ND.
IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
Order 'ic conv pwm 3a step-down 8-soic - AP1510SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1510SLDITR-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1513SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1513SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1513SLDICT-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1513SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1513SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1513SLDIDKR-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1513SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1513SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1513SLDITR-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1520SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1520SLDICT-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1520SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1520SLDIDKR-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1520SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1520SLDITR-ND.
IC CONV PWM 5A STEP-DOWN 16-SOIC - AP1511SL-13
Order 'ic conv pwm 5a step-down 16-soic - AP1511SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1511SLDICT-ND.
IC CONV PWM 5A STEP-DOWN 16-SOIC - AP1511SL-13
Order 'ic conv pwm 5a step-down 16-soic - AP1511SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1511SLDIDKR-ND.
IC CONV PWM 5A STEP-DOWN 16-SOIC - AP1511SL-13
Order 'ic conv pwm 5a step-down 16-soic - AP1511SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1511SLDITR-ND.
IC REG HV 3A STEP DOWN 8-SOIC - A8498SLJTR-T
Order 'ic reg hv 3a step down 8-soic - A8498SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1160-1-ND.
IC REG HV 3A STEP DOWN 8-SOIC - A8498SLJTR-T
Order 'ic reg hv 3a step down 8-soic - A8498SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1160-2-ND.
IC REG HV 3A STEP DOWN 8-SOIC - A8498SLJTR-T
Order 'ic reg hv 3a step down 8-soic - A8498SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1160-6-ND.
Send this link via E-Mail
Help With This Screen
