IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13 - Integrated Circuits (ICs)
| Digi-Key Part Number | AP1510SLDICT-ND |
1 25 100 250 500 1000 |
4.84000 3.84400 3.34800 2.97600 2.72800 2.05840 |
Extended Price
4.84 96.10 334.80 744.00 1364.00 2058.40 |
| Manufacturer Part Number | AP1510SL-13 | |||
| Description | IC CONV PWM 3A STEP-DOWN 8-SOIC | |||
| Quantity Available | 1340 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1510SL-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 3.6 ~ 23 V |
| Voltage - Output | 0.8 ~ 23 V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 110 mOhm |
| Operating Temperature | -20°C ~ 85°C |
| Frequency - Switching | 300kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1510SL 13 AP1510SL13 AP1510SLDICT ND AP1510SLDICTND AP1510SLDICT |
AP1510SL-13 Specification Sheet
IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13 (AP1510SLDICT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
Order 'ic conv pwm 3a step-down 8-soic - AP1510SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1510SLDICT-ND.
IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
Order 'ic conv pwm 3a step-down 8-soic - AP1510SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1510SLDIDKR-ND.
IC CONV PWM 3A STEP-DOWN 8-SOIC - AP1510SL-13
Order 'ic conv pwm 3a step-down 8-soic - AP1510SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1510SLDITR-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1513SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1513SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1513SLDICT-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1513SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1513SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1513SLDIDKR-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1513SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1513SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1513SLDITR-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1520SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1520SLDICT-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1520SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1520SLDIDKR-ND.
IC CONV PWM 2A STEP-DOWN 8-SOIC - AP1520SL-13
Order 'ic conv pwm 2a step-down 8-soic - AP1520SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1520SLDITR-ND.
IC CONV PWM 5A STEP-DOWN 16-SOIC - AP1511SL-13
Order 'ic conv pwm 5a step-down 16-soic - AP1511SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1511SLDICT-ND.
IC CONV PWM 5A STEP-DOWN 16-SOIC - AP1511SL-13
Order 'ic conv pwm 5a step-down 16-soic - AP1511SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1511SLDIDKR-ND.
IC CONV PWM 5A STEP-DOWN 16-SOIC - AP1511SL-13
Order 'ic conv pwm 5a step-down 16-soic - AP1511SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1511SLDITR-ND.
IC REG HV 3A STEP DOWN 8-SOIC - A8498SLJTR-T
Order 'ic reg hv 3a step down 8-soic - A8498SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1160-1-ND.
IC REG HV 3A STEP DOWN 8-SOIC - A8498SLJTR-T
Order 'ic reg hv 3a step down 8-soic - A8498SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1160-2-ND.
IC REG HV 3A STEP DOWN 8-SOIC - A8498SLJTR-T
Order 'ic reg hv 3a step down 8-soic - A8498SLJTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1160-6-ND.
Send this link via E-Mail
Help With This Screen
