Panasonic - SSG (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost) Cut Tape (CT) 100mA 3.6 ~ 34 V AN8013SH-E1
IC DC/DC CONVERTER 1CH SSONF-10D - AN8013SH-E1 - Integrated Circuits (ICs)
| Digi-Key Part Number | AN8013SHE1CT-ND |
1 25 100 500 1000 |
1.33000 1.06760 .80070 .72064 .69394 |
Extended Price
1.33 26.69 80.07 360.32 693.94 |
| Manufacturer Part Number | AN8013SH-E1 | |||
| Description | IC DC/DC CONVERTER 1CH SSONF-10D | |||
| Quantity Available | 3786 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Panasonic - SSG (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost) Cut Tape (CT) 100mA 3.6 ~ 34 V AN8013SH-E1
| Technical/Catalog Information | AN8013SH-E1 |
| Vendor | Panasonic - SSG (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck), Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 3.6 ~ 34 V |
| Voltage - Output | Up to 34V |
| Current - Output | 100mA |
| Power - Output | 115mW |
| Package / Case | 10-SSOP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Both |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -30°C ~ 85°C |
| Frequency - Switching | 20kHz ~ 500kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AN8013SH E1 AN8013SHE1 AN8013SHE1CT ND AN8013SHE1CTND AN8013SHE1CT |
AN8013SH-E1 Specification Sheet
IC DC/DC CONVERTER 1CH SSONF-10D - AN8013SH-E1 (AN8013SHE1CT-ND) - Integrated Circuits (ICs)
Related parts Panasonic - SSG (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost) Cut Tape (CT) 100mA 3.6 ~ 34 V AN8013SH-E1Panasonic - SSG (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost) Cut Tape (CT) 100mA 3.6 ~ 34 V AN8013SH-E1
Order 'ic dc/dc converter 1ch ssonf-10d - AN8013SH-E1' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN8013SHE1CT-ND.
Panasonic - SSG Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost) Tape & Reel (TR) 100mA 3.6 ~ 34 V AN8013SH-E1
Order 'ic dc/dc converter 1ch ssonf-10d - AN8013SH-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8013SHE1TR-ND.
Panasonic - SSG (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) 50mA 3.6 ~ 34 V AN8015SH-E1
Order 'ic dc/dc converter 1ch ssonf-10d - AN8015SH-E1' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN8015SHE1CT-ND.
Panasonic - SSG Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 50mA 3.6 ~ 34 V AN8015SH-E1
Order 'ic dc/dc converter 1ch ssonf-10d - AN8015SH-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8015SHE1TR-ND.
Panasonic - SSG (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 40mA 1.8 ~ 14 V AN8016NSH-E1
Order 'ic dc/dc converter 1ch ssonf-10d - AN8016NSH-E1' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN8016NSHE1CT-ND.
Panasonic - SSG Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 40mA 1.8 ~ 14 V AN8016NSH-E1
Order 'ic dc/dc converter 1ch ssonf-10d - AN8016NSH-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8016NSHE1TR-ND.
Panasonic - SSG (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) ± 1A 3.6 ~ 34 V AN8014S-E1
Order 'ic dc/dc converter 1ch so-16 - AN8014S-E1' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN8014SE1CT-ND.
Panasonic - SSG Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) ± 1A 3.6 ~ 34 V AN8014S-E1
Order 'ic dc/dc converter 1ch so-16 - AN8014S-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8014SE1TR-ND.
Panasonic - SSG (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 80mA 1.8 ~ 14 V AN8017SA-E1
Order 'ic dc/dc converter 2ch ssonf-16d - AN8017SA-E1' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN8017SAE1CT-ND.
Panasonic - SSG Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 80mA 1.8 ~ 14 V AN8017SA-E1
Order 'ic dc/dc converter 2ch ssonf-16d - AN8017SA-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8017SAE1TR-ND.
Panasonic - SSG (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) 50mA 1.8 ~ 14 V AN8018SA-E1
Order 'ic dc/dc converter 2ch ssonf-16d - AN8018SA-E1' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN8018SAE1CT-ND.
Panasonic - SSG Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 50mA 1.8 ~ 14 V AN8018SA-E1
Order 'ic dc/dc converter 2ch ssonf-16d - AN8018SA-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8018SAE1TR-ND.
Panasonic - SSG (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) 40mA 1.8 ~ 14 V AN8049SH-E1
Order 'ic dc/dc converter 3ch ssop-24d - AN8049SH-E1' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN8049SHE1CT-ND.
Panasonic - SSG Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 40mA 1.8 ~ 14 V AN8049SH-E1
Order 'ic dc/dc converter 3ch ssop-24d - AN8049SH-E1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN8049SHE1TR-ND.
Panasonic - SSG (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Cut Tape (CT) 50mA 1.8 ~ 14 V AN8018SA-E1V
Order 'ic dc/dc converter 2ch ssonf-16d - AN8018SA-E1V' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN8018SAE1VCT-ND.
Options for Panasonic - SSG (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost) Cut Tape (CT) 100mA 3.6 ~ 34 V AN8013SH-E1
Send this link via E-Mail
Help With This Screen
