ON Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.75 ~ 5.25 V ADP3207JCPZ-RL
IC CTRLR BUCK DC-DC LFCSP - ADP3207JCPZ-RL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP3207JCPZ-RL-ND |
2500 |
1.66400 |
Extended Price
4160.00 |
| Manufacturer Part Number | ADP3207JCPZ-RL | |||
| Description | IC CTRLR BUCK DC-DC LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP3207JCPZ-RL |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 40-LFCSP |
| Packaging | Tape & Reel (TR) |
| Type | * |
| Voltage - Input | 4.75 ~ 5.25 V |
| Voltage - Output | 0.3 ~ 1.5 V |
| Number of Outputs | 3 |
| Applications | Controller, Intel Processor |
| Operating Temperature | 0°C ~ 100°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP3207JCPZ RL ADP3207JCPZRL |
ADP3207JCPZ-RL Specification Sheet
IC CTRLR BUCK DC-DC LFCSP - ADP3207JCPZ-RL (ADP3207JCPZ-RL-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.75 ~ 5.25 V ADP3207JCPZ-RLON Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.75 ~ 5.25 V ADP3207JCPZ-RL
Order 'ic ctrlr buck dc-dc lfcsp - ADP3207JCPZ-RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3207JCPZ-RL-ND.
ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 4.5 ~ 5.5 V ADP3208JCPZ-RL
Order 'ic ctrlr buck 7bit imvp6 48lfcsp - ADP3208JCPZ-RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3208JCPZ-RLDKR-ND.
ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Digi-Reel® 4.5 ~ 5.5 V ADP3209JCPZ-RL
Order 'ic ctrlr buck 5bit gmch 32lfcsp - ADP3209JCPZ-RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3209JCPZ-RLDKR-ND.
ON Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 12V ADP3181JRQZ-RL
Order 'ic ctrlr buck 5/6bit 28tssop - ADP3181JRQZ-RL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3181JRQZ-RL-ND.
Fairchild Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 1.5A 3 ~ 40 V MC34063AD
Order 'ic ctrlr smps dc-dc 8-sop - MC34063AD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC34063AD-ND.
ON Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) - 4.5 ~ 14 V CS5307GDWR24
Order 'ic ctrlr buck 4ph vrm 9.0 24soic - CS5307GDWR24' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS5307GDWR24OSCT-ND.
ON Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) - 4.5 ~ 14 V CS5307GDWR24
Order 'ic ctrlr buck 4ph vrm 9.0 24soic - CS5307GDWR24' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5307GDWR24OSTR-ND.
ON Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1mA 4.7 ~ 14 V CS5323GDWR20
Order 'ic ctrlr buck 3phase 5bit 20soic - CS5323GDWR20' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS5323GDWR20OSCT-ND.
ON Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1mA 4.7 ~ 14 V CS5323GDWR20
Order 'ic ctrlr buck 3phase 5bit 20soic - CS5323GDWR20' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5323GDWR20OSTR-ND.
ON Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1mA 5V, 12V CS5301GDWR32
Order 'ic ctrlr buck 3ph stepdwn 32soic - CS5301GDWR32' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS5301GDWR32OSCT-ND.
ON Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1mA 5V, 12V CS5301GDWR32
Order 'ic ctrlr buck 3ph stepdwn 32soic - CS5301GDWR32' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5301GDWR32OSTR-ND.
ON Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 4.5 ~ 14 V CS5211EDR14G
Order 'ic ctrlr buck sync lovolt 14soic - CS5211EDR14G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS5211EDR14GOSCT-ND.
ON Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 4.5 ~ 14 V CS5211EDR14G
Order 'ic ctrlr buck sync lovolt 14soic - CS5211EDR14G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5211EDR14GOSTR-ND.
ON Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1A 4.5 ~ 14 V CS5211EDR14
Order 'ic ctrlr buck sync lovolt 14soic - CS5211EDR14' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS5211EDR14OSCT-ND.
ON Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 1A 4.5 ~ 14 V CS5211EDR14
Order 'ic ctrlr buck sync lovolt 14soic - CS5211EDR14' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS5211EDR14OSDKR-ND.
Options for ON Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 4.75 ~ 5.25 V ADP3207JCPZ-RL
Send this link via E-Mail
Help With This Screen
