IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP1823ACPZ-R7TR-ND |
1500 |
2.71575 |
Extended Price
4073.62 |
| Manufacturer Part Number | ADP1823ACPZ-R7 | |||
| Description | IC CTRLR DC-DC DUAL STEP 32LFCSP | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1823ACPZ-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 2 |
| Voltage - Input | 1 ~ 24 V |
| Voltage - Output | 0.6 ~ 20 V |
| Current - Output | - |
| Power - Output | - |
| Package / Case | 32-LFCSP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 300kHz, 600kHz |
| Drawing Number | 505; CP-32-2; CP; 32 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1823ACPZ R7 ADP1823ACPZR7 ADP1823ACPZ R7TR ND ADP1823ACPZR7TRND ADP1823ACPZ-R7TR |
ADP1823ACPZ-R7 Specification Sheet
IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7 (ADP1823ACPZ-R7TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7
Order 'ic ctrlr dc-dc dual step 32lfcsp - ADP1823ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1823ACPZ-R7CT-ND.
IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7
Order 'ic ctrlr dc-dc dual step 32lfcsp - ADP1823ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1823ACPZ-R7DKR-ND.
IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7
Order 'ic ctrlr dc-dc dual step 32lfcsp - ADP1823ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1823ACPZ-R7TR-ND.
IC LDD 4CH LVDS DUAL OUT 32LFCSP - AD9668ACPZ-R7
Order 'ic ldd 4ch lvds dual out 32lfcsp - AD9668ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9668ACPZ-R7-ND.
IC CTRLR SMPS DC-DC 8-SOP - MC34063AD
Order 'ic ctrlr smps dc-dc 8-sop - MC34063AD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC34063AD-ND.
CONV DC-DC 600MA STEPDOWN 8LFCSP - ADP2102YCPZ-0.8-R7
Order 'conv dc-dc 600ma stepdown 8lfcsp - ADP2102YCPZ-0.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102YCPZ-0.8-R7-ND.
CONV DC-DC 600MA STEPDOWN 8LFCSP - ADP2102YCPZ-1.0-R7
Order 'conv dc-dc 600ma stepdown 8lfcsp - ADP2102YCPZ-1.0-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102YCPZ-1.0-R7-ND.
CONV DC-DC 600MA STEPDOWN 8LFCSP - ADP2102YCPZ-1.8-R7
Order 'conv dc-dc 600ma stepdown 8lfcsp - ADP2102YCPZ-1.8-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2102YCPZ-1.8-R7-ND.
IC CTRLR BUCK 20A LDO 32-LFCSP - ADP1829ACPZ-R7
Order 'ic ctrlr buck 20a ldo 32-lfcsp - ADP1829ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1829ACPZ-R7CT-ND.
IC CTRLR BUCK 20A LDO 32-LFCSP - ADP1829ACPZ-R7
Order 'ic ctrlr buck 20a ldo 32-lfcsp - ADP1829ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1829ACPZ-R7DKR-ND.
IC CTRLR BUCK 20A LDO 32-LFCSP - ADP1829ACPZ-R7
Order 'ic ctrlr buck 20a ldo 32-lfcsp - ADP1829ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1829ACPZ-R7TR-ND.
IC CTRLR 3PH DC/DC CONV 36VFQFPN - L6722
Order 'ic ctrlr 3ph dc/dc conv 36vfqfpn - L6722' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6722-ND.
IC ADC DRIVER DIFF DUAL 24LFCSP - ADA4937-2YCPZ-R7
Order 'ic adc driver diff dual 24lfcsp - ADA4937-2YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4937-2YCPZ-R7CT-ND.
IC ADC DRIVER DIFF DUAL 24LFCSP - ADA4937-2YCPZ-R7
Order 'ic adc driver diff dual 24lfcsp - ADA4937-2YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4937-2YCPZ-R7DKR-ND.
IC ADC DRIVER DIFF DUAL 24LFCSP - ADA4937-2YCPZ-R7
Order 'ic adc driver diff dual 24lfcsp - ADA4937-2YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4937-2YCPZ-R7TR-ND.
Send this link via E-Mail
Help With This Screen
