Keywords:





IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7 - Integrated Circuits (ICs)

Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® - 1 ~ 24 V ADP1823ACPZ-R7

Digi-Key Part Number ADP1823ACPZ-R7DKR-ND
Price Break
1
25
100
250
500
1000
Unit Price
4.79000
3.83400
2.98200
2.83292
2.76900
2.71575
Extended Price
4.79
95.85
298.20
708.23
1384.50
2715.75
Manufacturer Part NumberADP1823ACPZ-R7
DescriptionIC CTRLR DC-DC DUAL STEP 32LFCSP
Quantity Available Available
All prices are in USD

Purchase Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® - 1 ~ 24 V ADP1823ACPZ-R7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® - 1 ~ 24 V ADP1823ACPZ-R7
Technical/Catalog InformationADP1823ACPZ-R7
VendorAnalog Devices Inc (VA)
CategoryIntegrated Circuits (ICs)
TypeStep-Down (Buck)
Number of Outputs2
Voltage - Input1 ~ 24 V
Voltage - Output0.6 ~ 20 V
Current - Output-
Power - Output-
Package / Case32-LFCSP
PackagingDigi-Reel®
Internal Switch(s)No
SynchronousYes
Rds (On)-
Operating Temperature-40°C ~ 125°C
Frequency - Switching300kHz, 600kHz
Drawing Number505; CP-32-2; CP; 32
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADP1823ACPZ R7
ADP1823ACPZR7
ADP1823ACPZ R7DKR ND
ADP1823ACPZR7DKRND
ADP1823ACPZ-R7DKR

ADP1823ACPZ-R7 Specification Sheet

Image of IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7

IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7 (ADP1823ACPZ-R7DKR-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® - 1 ~ 24 V ADP1823ACPZ-R7
IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7
 Order 'ic ctrlr dc-dc dual step 32lfcsp - ADP1823ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1823ACPZ-R7CT-ND.
IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7
 Order 'ic ctrlr dc-dc dual step 32lfcsp - ADP1823ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1823ACPZ-R7DKR-ND.
IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7
 Order 'ic ctrlr dc-dc dual step 32lfcsp - ADP1823ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1823ACPZ-R7TR-ND.
IC CTRLR DC-DC STEP DOWN 16QSOP - ADP1821ARQZ-R7
 Order 'ic ctrlr dc-dc step down 16qsop - ADP1821ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1821ARQZ-R7CT-ND.
IC CTRLR DC-DC STEP DOWN 16QSOP - ADP1821ARQZ-R7
 Order 'ic ctrlr dc-dc step down 16qsop - ADP1821ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1821ARQZ-R7DKR-ND.
IC CTRLR DC-DC STEP DOWN 16QSOP - ADP1821ARQZ-R7
 Order 'ic ctrlr dc-dc step down 16qsop - ADP1821ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1821ARQZ-R7TR-ND.
IC CTRLR DC-DC STEP DOWN 24QSOP - ADP1822ARQZ-R7
 Order 'ic ctrlr dc-dc step down 24qsop - ADP1822ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1822ARQZ-R7CT-ND.
IC CTRLR DC-DC STEP DOWN 24QSOP - ADP1822ARQZ-R7
 Order 'ic ctrlr dc-dc step down 24qsop - ADP1822ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1822ARQZ-R7DKR-ND.
IC CTRLR DC-DC STEP DOWN 24QSOP - ADP1822ARQZ-R7
 Order 'ic ctrlr dc-dc step down 24qsop - ADP1822ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1822ARQZ-R7TR-ND.
IC CTRLR DC/DC PWM STEPUP 10MSOP - ADP1621ARMZ-R7
 Order 'ic ctrlr dc/dc pwm stepup 10msop - ADP1621ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1621ARMZ-R7TR-ND.
IC CTRLR DC/DC PWM STEPUP 10MSOP - ADP1621ARMZ
 Order 'ic ctrlr dc/dc pwm stepup 10msop - ADP1621ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1621ARMZ-ND.
IC CTRLR BUCK 20A LDO 32-LFCSP - ADP1829ACPZ-R7
 Order 'ic ctrlr buck 20a ldo 32-lfcsp - ADP1829ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1829ACPZ-R7CT-ND.
IC CTRLR BUCK 20A LDO 32-LFCSP - ADP1829ACPZ-R7
 Order 'ic ctrlr buck 20a ldo 32-lfcsp - ADP1829ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1829ACPZ-R7DKR-ND.
IC CTRLR BUCK 20A LDO 32-LFCSP - ADP1829ACPZ-R7
 Order 'ic ctrlr buck 20a ldo 32-lfcsp - ADP1829ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1829ACPZ-R7TR-ND.
IC BUCK SYNC ADJ 20A DL 32LFCSP - ADP1877ACPZ-R7
 Order 'ic buck sync adj 20a dl 32lfcsp - ADP1877ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1877ACPZ-R7-ND.

Options for Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® - 1 ~ 24 V ADP1823ACPZ-R7
Send this link via E-Mail
Help With This Screen

IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7 Next: IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7
IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7